Part Details for 10129051-001C-TRLF by Amphenol FCi
Overview of 10129051-001C-TRLF by Amphenol FCi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10129051-001C-TRLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BRG10129051-001C-TRLF
|
Heilind Electronics | 10129051-001C-TRLF-SAS RECEP V | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
BRG10129051-001C-TRLF
|
Interstate Connecting Components | 10129051-001C-TRLF-SAS RECEP V | 0 |
|
Buy Now |
Part Details for 10129051-001C-TRLF
10129051-001C-TRLF CAD Models
10129051-001C-TRLF Part Data Attributes:
|
10129051-001C-TRLF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
10129051-001C-TRLF
Amphenol FCi
Telecom and Datacom Connector, Male, Straight, Surface Mount Terminal, Locking, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Board Mounting Option | PEG | |
Body Breadth | 0.272 inch | |
Body Depth | 0.321 inch | |
Body Length | 1.689 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Resistance | 30 mΩ | |
Contact Style | HYBRID | |
Durability | 500 Cycles | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
Mixed Contacts | YES | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | ||
Plating Thickness | 30u inch | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Termination Type | SURFACE MOUNT |