10128332-101LF
Description: ExaMAX® 56Gb/s High Speed Backplane Connector 92Ohm, 2-Pair, 6 column, 48 position, Right Angle Receptacle, No Guide Pin.

Overview of 10128332-101LF by Amphenol Communications Solutions

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
72850-101LF Amphenol Communications Solutions Sofix ® - 72850-101LF Shield
88917-101LF Amphenol Communications Solutions 88917-101LF-GUIDE RECEPTACLE MODULE
10110668-101LF Amphenol Communications Solutions 10110668-101LF-ZIP 6PVH 16I 4W 1.8MM

Price & Stock for 10128332-101LF by Amphenol Communications Solutions

Part # Manufacturer Description Stock Price Buy
DISTI # 10128332-101LF-ND
DigiKey CONN RCPT 48POS EDGE MNT Min Qty: 1128 Lead time: 12 Weeks Container: Tray Temporarily Out of Stock
  • 1,128 $9.8163
$9.8163 Buy Now

CAD Models for 10128332-101LF by Amphenol Communications Solutions
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 10128332-101LF by Amphenol Communications Solutions

10128332-101LF
Amphenol Communications Solutions
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
AMPHENOL ICC
Pin Count
48
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Body Breadth
0.516 inch
Body Depth
0.835 inch
Body Length
0.469 inch
Body/Shell Style
RECEPTACLE
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Gender
FEMALE
Contact Material
NOT SPECIFIED
Contact Pattern
RECTANGULAR
Contact Style
BLADE PIN-SKT
Dielectric Withstanding Voltage
500VDC V
Filter Feature
NO
Insertion Force-Max
0.38 N
Insulator Color
BLACK
Insulator Material
GLASS FILLED POLYETHYLENE
Mating Contact Pitch
0.079 inch
Mating Contact Row Spacing
0.047 inch
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
8
Number of Rows Loaded
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
1.2 mm
Rated Current (Signal)
0.5 A
Reference Standard
UL
Terminal Length
0.055 inch
Terminal Pitch
2 mm
Termination Type
PRESS FIT
Total Number of Contacts
48
UL Flammability Code
94V-0
Withdrawl Force-Min
0.1 N
Want to compare parts?
  1. 10128332-101LF
    Amphenol Communications Solutions
    ExaMAX® 56Gb/s High Speed Backplane Connector 92Ohm, 2-Pair, 6 column, 48 position, Right Angle Receptacle, No Guide Pin.
    VS

Related Parts for 10128332-101LF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 10128332-101LF by Amphenol Communications Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 10128332-101LF by Amphenol Communications Solutions

  • Please alert me when 10128332-101LF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 10128332-101LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 10128332-101LF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 10128332-101LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 10128332-101LF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 10128332-101LF by Amphenol Communications Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: