10122992-016LF
Amphenol FCi
Description: Board Connector

Overview of 10122992-016LF by Amphenol FCi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 7 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Healthcare

CAD Models for 10122992-016LF by Amphenol FCi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 10122992-016LF by Amphenol FCi

10122992-016LF
Amphenol FCi
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
FCI
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.40
Body Breadth
0.285 inch
Body Depth
0.844 inch
Body Length
2.22 inch
Connector Type
CARD EDGE CONNECTOR
Contact Arrangement
S20P28
Contact Gender
FEMALE
Contact Pattern
RECTANGULAR
Contact Resistance
25 mΩ
Contact Style
BELLOWED TYPE
Dielectric Withstanding Voltage
500VDC V
Durability
200 Cycles
Filter Feature
NO
Insulation Resistance
500000000 Ω
Insulator Color
BLACK
Insulator Material
HIGH TEMPERATURE THERMOPLASTIC
Mating Contact Pitch
0.05 inch
Mixed Contacts
YES
Mounting Option 1
LOCKING
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD AND PANEL
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
Reference Standard
CSA, UL
Terminal Pitch
1.27 mm
Termination Type
SURFACE MOUNT
Total Number of Contacts
48
UL Flammability Code
94V-0
Want to compare parts?
  1. 10122992-016LF
    Amphenol FCi
    Board Connector
    VS

Alternate Parts for 10122992-016LF

This table gives cross-reference parts and alternative options found for 10122992-016LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10122992-016LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
10122992-022LF Board Connector Amphenol FCi 10122992-016LF vs 10122992-022LF
10122992-021LF Board Connector Amphenol FCi 10122992-016LF vs 10122992-021LF
10122992-008LF Board Connector Amphenol FCi 10122992-016LF vs 10122992-008LF
10122992-011LF Board Connector Amphenol FCi 10122992-016LF vs 10122992-011LF
10122992-020LF Board Connector Amphenol FCi 10122992-016LF vs 10122992-020LF
10122992-010LF Board Connector Amphenol FCi 10122992-016LF vs 10122992-010LF
10122992-012LF Board Connector Amphenol FCi 10122992-016LF vs 10122992-012LF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 10122992-016LF by Amphenol FCi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 10122992-016LF by Amphenol FCi

  • Please alert me when 10122992-016LF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 10122992-016LF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 10122992-016LF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 10122992-016LF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 10122992-016LF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 10122992-016LF by Amphenol FCi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: