There are no models available for this part yet.
Overview of 10122992-010LF by Amphenol FCi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 7 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Healthcare
Price & Stock for 10122992-010LF by Amphenol FCi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
BRG10122992-010LF
|
Heilind Electronics | HPCE STMT REC-2HP6LP2HP20S | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
BRG10122992-010LF
|
Interstate Connecting Components | HPCE STMT REC-2HP6LP2HP20S | 0 |
|
Buy Now |
CAD Models for 10122992-010LF by Amphenol FCi
Part Data Attributes for 10122992-010LF by Amphenol FCi
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
FCI
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Body Breadth
|
0.285 inch
|
Body Depth
|
0.844 inch
|
Body Length
|
2.22 inch
|
Connector Type
|
CARD EDGE CONNECTOR
|
Contact Arrangement
|
S20P28
|
Contact Gender
|
FEMALE
|
Contact Pattern
|
RECTANGULAR
|
Contact Resistance
|
25 mΩ
|
Contact Style
|
BELLOWED TYPE
|
Dielectric Withstanding Voltage
|
500VDC V
|
Durability
|
200 Cycles
|
Filter Feature
|
NO
|
Insulation Resistance
|
500000000 Ω
|
Insulator Color
|
BLACK
|
Insulator Material
|
HIGH TEMPERATURE THERMOPLASTIC
|
Mating Contact Pitch
|
0.05 inch
|
Mixed Contacts
|
YES
|
Mounting Option 1
|
LOCKING
|
Mounting Style
|
RIGHT ANGLE
|
Mounting Type
|
BOARD AND PANEL
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
2
|
Number of Rows Loaded
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
PCB Contact Pattern
|
RECTANGULAR
|
Reference Standard
|
CSA, UL
|
Terminal Pitch
|
1.27 mm
|
Termination Type
|
SURFACE MOUNT
|
Total Number of Contacts
|
48
|
UL Flammability Code
|
94V-0
|
Alternate Parts for 10122992-010LF
This table gives cross-reference parts and alternative options found for 10122992-010LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10122992-010LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10122992-022LF | Board Connector | Amphenol FCi | 10122992-010LF vs 10122992-022LF |
10122992-021LF | Board Connector | Amphenol FCi | 10122992-010LF vs 10122992-021LF |
10122992-008LF | Board Connector | Amphenol FCi | 10122992-010LF vs 10122992-008LF |
10122992-011LF | Board Connector | Amphenol FCi | 10122992-010LF vs 10122992-011LF |
10122992-016LF | Board Connector | Amphenol FCi | 10122992-010LF vs 10122992-016LF |
10122992-020LF | Board Connector | Amphenol FCi | 10122992-010LF vs 10122992-020LF |
10122992-012LF | Board Connector | Amphenol FCi | 10122992-010LF vs 10122992-012LF |