Datasheets
10122282-262000T by:

Board Connector, 62 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator,

Part Details for 10122282-262000T by Amphenol Communications Solutions

Overview of 10122282-262000T by Amphenol Communications Solutions

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Environmental Monitoring Internet of Things (IoT) Smart Cities Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Automotive Consumer Electronics Education and Research Security and Surveillance Aerospace and Defense Healthcare Robotics and Drones

Part Details for 10122282-262000T

10122282-262000T CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

10122282-262000T Part Data Attributes

10122282-262000T Amphenol Communications Solutions
Buy Now Datasheet
Compare Parts:
10122282-262000T Amphenol Communications Solutions Board Connector, 62 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator,
Part Life Cycle Code Obsolete
Ihs Manufacturer AMPHENOL ICC
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Board Mounting Option PEG
Body Breadth 0.209 inch
Body Depth 0.22 inch
Body Length 1.675 inch
Connector Type BOARD CONNECTOR
Contact Finish Mating AU
Contact Finish Termination GOLD FLASH
Contact Gender MALE
Contact Pattern RECTANGULAR
Contact Resistance 30 mΩ
Contact Style SQ PIN-SKT
Durability 100 Cycles
Filter Feature NO
Insertion Force-Max 2.1962 N
Insulation Resistance 1000000000 Ω
Insulator Color BLACK
Insulator Material POLYETHYLENE
Mating Contact Pitch 0.05 inch
Mating Contact Row Spacing 0.05 inch
Mixed Contacts NO
Mounting Option 1 LOCKING
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE
Number Of PCB Rows 2
Number of Rows Loaded 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 3.9116 mm
Plating Thickness FLASH inch
Polarization Key POLARIZED HOUSING
Rated Current (Signal) 1 A
Reference Standard UL
Terminal Pitch 1.27 mm
Termination Type SURFACE MOUNT
Total Number of Contacts 62
Withdrawl Force-Min .199882 N

Alternate Parts for 10122282-262000T

This table gives cross-reference parts and alternative options found for 10122282-262000T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10122282-262000T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
10122282-262000B Board Connector, 62 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator Amphenol FCi 10122282-262000T vs 10122282-262000B
10122282-262000RLF Board Connector, 62 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Amphenol Communications Solutions 10122282-262000T vs 10122282-262000RLF
10122282-262000RLF Board Connector, 62 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator Amphenol FCi 10122282-262000T vs 10122282-262000RLF
10122282-262000R Board Connector, 62 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator Amphenol FCi 10122282-262000T vs 10122282-262000R
10122282-262010T Board Connector, 62 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Amphenol Communications Solutions 10122282-262000T vs 10122282-262010T
10122282-262000B Board Connector, 62 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Amphenol Communications Solutions 10122282-262000T vs 10122282-262000B
10122282-262010T Board Connector, 62 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator Amphenol FCi 10122282-262000T vs 10122282-262010T
10122282-262010R Board Connector, 62 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator Amphenol FCi 10122282-262000T vs 10122282-262010R
10122282-262000T Board Connector, 62 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator Amphenol FCi 10122282-262000T vs 10122282-262000T
10122282-262010BLF Board Connector, 62 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator Amphenol FCi 10122282-262000T vs 10122282-262010BLF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 10122282-262000T by Amphenol Communications Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 10122282-262000T by Amphenol Communications Solutions

  • Please alert me when 10122282-262000T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 10122282-262000T alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 10122282-262000T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 10122282-262000T alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 10122282-262000T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 10122282-262000T by Amphenol Communications Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: