10118615-918008
Description: Board Connector,

Overview of 10118615-918008 by Amphenol Communications Solutions

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 10118615-918008 by Amphenol Communications Solutions
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 10118615-918008 by Amphenol Communications Solutions

10118615-918008
Amphenol Communications Solutions
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
AMPHENOL ICC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Connector Type
BOARD CONNECTOR
Contact Finish Mating
GOLD (50) OVER NICKEL (50)
Contact Finish Termination
Gold (Au) - with Nickel (Ni) barrier
Contact Material
COPPER ALLOY
JESD-609 Code
e4
Want to compare parts?
  1. 10118615-918008
    Amphenol Communications Solutions
    Board Connector,
    VS

Alternate Parts for 10118615-918008

This table gives cross-reference parts and alternative options found for 10118615-918008. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10118615-918008, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
10118615-418008TLF Board Connector, 18 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Amphenol Communications Solutions 10118615-918008 vs 10118615-418008TLF
10118615-718008T Board Connector, Amphenol Communications Solutions 10118615-918008 vs 10118615-718008T
10118615-218008 Board Connector Amphenol FCi 10118615-918008 vs 10118615-218008
10118615-618008CLF Board Connector, 18 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Amphenol Communications Solutions 10118615-918008 vs 10118615-618008CLF
10118615-718008LF Board Connector, 18 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Amphenol Communications Solutions 10118615-918008 vs 10118615-718008LF
10118615-318008ALF Board Connector, 18 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Amphenol Communications Solutions 10118615-918008 vs 10118615-318008ALF
10118615-118008ALF Board Connector, 18 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Amphenol Communications Solutions 10118615-918008 vs 10118615-118008ALF
10118615-418008TLF Board Connector Amphenol FCi 10118615-918008 vs 10118615-418008TLF
10118615-718008CLF Board Connector, 18 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Amphenol Communications Solutions 10118615-918008 vs 10118615-718008CLF
10118615-418008C Board Connector, 18 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Amphenol Communications Solutions 10118615-918008 vs 10118615-418008C

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 10118615-918008 by Amphenol Communications Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 10118615-918008 by Amphenol Communications Solutions

Select Manufacturer
Which Manufacturer of 10118615-918008 would you like to use for your alert(s)?
  • Please alert me when 10118615-918008 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 10118615-918008 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 10118615-918008 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 10118615-918008 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 10118615-918008.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 10118615-918008 by Amphenol Communications Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: