10118615-918008
vs
10118615-218008
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
AMPHENOL ICC
|
AMPHENOL FCI ASIA PTE LTD
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.40
|
8536.69.40.40
|
Connector Type |
BOARD CONNECTOR
|
BOARD CONNECTOR
|
Contact Finish Mating |
GOLD (50) OVER NICKEL (50)
|
GOLD (15) OVER NICKEL (50)/NICKEL PALLADIUM GOLD (15) OVER NICKEL (50)
|
Contact Finish Termination |
Gold (Au) - with Nickel (Ni) barrier
|
GOLD (15) OVER NICKEL (50)/NICKEL PALLADIUM GOLD (15) OVER NICKEL (50)
|
Contact Material |
COPPER ALLOY
|
COPPER ALLOY
|
JESD-609 Code |
e4
|
e4
|
Base Number Matches |
6
|
6
|
Pbfree Code |
|
No
|
Additional Feature |
|
STANDARDS: ASTM; UL
|
Body Breadth |
|
0.095 inch
|
Body Depth |
|
0.1 inch
|
Body Length |
|
1.8 inch
|
Contact Gender |
|
MALE
|
Contact Pattern |
|
RECTANGULAR
|
Contact Style |
|
SQ PIN-SKT
|
Dielectric Withstanding Voltage |
|
1500VDC V
|
Filter Feature |
|
NO
|
Insulation Resistance |
|
5000000000 Ω
|
Insulator Color |
|
BLACK
|
Insulator Material |
|
POLYETHYLENE
|
Mixed Contacts |
|
NO
|
Mounting Option 1 |
|
LOCKING
|
Mounting Style |
|
STRAIGHT
|
Mounting Type |
|
BOARD
|
Number Of Connectors |
|
ONE
|
Number Of PCB Rows |
|
1
|
Number of Rows Loaded |
|
1
|
Operating Temperature-Max |
|
130 °C
|
Operating Temperature-Min |
|
-65 °C
|
Option |
|
GENERAL PURPOSE
|
PCB Contact Pattern |
|
RECTANGULAR
|
Plating Thickness |
|
30u inch
|
Rated Current (Signal) |
|
3 A
|
Reference Standard |
|
ANSI/ASQC
|
Terminal Length |
|
0.135 inch
|
Termination Type |
|
SOLDER
|
Total Number of Contacts |
|
1
|
UL Flammability Code |
|
94V-0
|
|
|
|
Compare 10118615-918008 with alternatives
Compare 10118615-218008 with alternatives