Datasheets
10118615-826020LF by:

Board Connector

Part Details for 10118615-826020LF by Amphenol FCi

Overview of 10118615-826020LF by Amphenol FCi

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
10118615-505003LF Amphenol Communications Solutions BergStik®, Board to Board connector, Unshrouded vertical header ,Through Hole ,Single row , 5 Positions ,2.54mm (0.100in) Pitch.
10118615-516002LF Amphenol Communications Solutions BergStik®, Board to Board connector, Unshrouded vertical header ,Through Hole ,Single row , 16 Positions ,2.54mm (0.100in) Pitch.
10118615-900021LF Amphenol Communications Solutions BergStik®, Board to Board connector, Unshrouded vertical header ,Through Hole ,Single row , 0 Positions ,2.54mm (0.100in) Pitch.

Part Details for 10118615-826020LF

10118615-826020LF CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

10118615-826020LF Part Data Attributes

10118615-826020LF Amphenol FCi
Buy Now Datasheet
Compare Parts:
10118615-826020LF Amphenol FCi Board Connector
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer AMPHENOL FCI ASIA PTE LTD
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Connector Type BOARD CONNECTOR
Contact Finish Mating NICKEL PALLADIUM GOLD (30) OVER NICKEL (50)
Contact Finish Termination Nickel/Palladium/Gold (Ni/Pd/Au) - with Nickel (Ni) barrier
Contact Gender MALE
Contact Material COPPER ALLOY
DIN Conformance NO
Filter Feature NO
IEC Conformance NO
MIL Conformance NO
Mixed Contacts NO
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE
Number of Rows Loaded 1
Option GENERAL PURPOSE
Terminal Pitch 2.54 mm
Termination Type SOLDER
Total Number of Contacts 26

Alternate Parts for 10118615-826020LF

This table gives cross-reference parts and alternative options found for 10118615-826020LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10118615-826020LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
10118615-326020TLF Board Connector, 26 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Amphenol Communications Solutions 10118615-826020LF vs 10118615-326020TLF
10118615-226020 Board Connector Amphenol FCi 10118615-826020LF vs 10118615-226020
10118615-526020ALF Board Connector, 26 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Amphenol Communications Solutions 10118615-826020LF vs 10118615-526020ALF
10118615-526020 Board Connector Amphenol FCi 10118615-826020LF vs 10118615-526020
10118615-526020CLF Board Connector Amphenol FCi 10118615-826020LF vs 10118615-526020CLF
10118615-726020T Board Connector, Amphenol Communications Solutions 10118615-826020LF vs 10118615-726020T
10118615-926020 Board Connector Amphenol FCi 10118615-826020LF vs 10118615-926020
10118615-426020CLF Board Connector Amphenol FCi 10118615-826020LF vs 10118615-426020CLF
10118615-726020LF Board Connector, 26 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Amphenol Communications Solutions 10118615-826020LF vs 10118615-726020LF
10118615-326020 Board Connector, Amphenol Communications Solutions 10118615-826020LF vs 10118615-326020
Part Number Description Manufacturer Compare
8614-00-26-1-LO-14-330-LF Board Connector, 26 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE Amphenol FCi 10118615-826020LF vs 8614-00-26-1-LO-14-330-LF
68604-426HLF BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Single Row, 26 Positions, 2.54 mm (0.100in) Pitch. Amphenol Communications Solutions 10118615-826020LF vs 68604-426HLF
65632-426 Board Connector, 26 Contact(s), 1 Row(s), Male, Straight, Solder Terminal Amphenol FCi 10118615-826020LF vs 65632-426
10046483-426H Board Connector, 26 Contact(s), 1 Row(s), Male, Straight, Solder Terminal Amphenol FCi 10118615-826020LF vs 10046483-426H
8614-00-26-1-LO-11-329-LF Board Connector, 26 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE Amphenol Communications Solutions 10118615-826020LF vs 8614-00-26-1-LO-11-329-LF
78290-826LF Board Connector, 26 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE Amphenol FCi 10118615-826020LF vs 78290-826LF
65639-326LF Board Connector, 26 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE Amphenol FCi 10118615-826020LF vs 65639-326LF
0908147226 Board Connector, 26 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT Molex 10118615-826020LF vs 0908147226
91820-0026 Board Connector, 26 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal Molex 10118615-826020LF vs 91820-0026
93992-026HLF Board Connector, 26 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE Amphenol Communications Solutions 10118615-826020LF vs 93992-026HLF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 10118615-826020LF by Amphenol FCi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 10118615-826020LF by Amphenol FCi

Select Manufacturer
Which Manufacturer of 10118615-826020LF would you like to use for your alert(s)?
  • Please alert me when 10118615-826020LF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 10118615-826020LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 10118615-826020LF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 10118615-826020LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 10118615-826020LF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 10118615-826020LF by Amphenol FCi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: