Part Details for 0908147226 by Molex
Overview of 0908147226 by Molex
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0908147226
0908147226 CAD Models
0908147226 Part Data Attributes
|
0908147226
Molex
Buy Now
Datasheet
|
Compare Parts:
0908147226
Molex
Board Connector, 26 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Additional Feature | LOW PROFILE, POLARIZED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 26 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0908147226
This table gives cross-reference parts and alternative options found for 0908147226. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0908147226, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8614-00-26-1-LO-14-330-LF | Board Connector, 26 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol FCi | 0908147226 vs 8614-00-26-1-LO-14-330-LF |
68604-426HLF | BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Single Row, 26 Positions, 2.54 mm (0.100in) Pitch. | Amphenol Communications Solutions | 0908147226 vs 68604-426HLF |
65632-426 | Board Connector, 26 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 0908147226 vs 65632-426 |
10046483-426H | Board Connector, 26 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 0908147226 vs 10046483-426H |
8614-00-26-1-LO-11-329-LF | Board Connector, 26 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 0908147226 vs 8614-00-26-1-LO-11-329-LF |
78290-826LF | Board Connector, 26 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 0908147226 vs 78290-826LF |
65639-326LF | Board Connector, 26 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 0908147226 vs 65639-326LF |
91820-0026 | Board Connector, 26 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal | Molex | 0908147226 vs 91820-0026 |
93992-026HLF | Board Connector, 26 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 0908147226 vs 93992-026HLF |
8614-00-26-1-YO-10-324 | Board Connector, 26 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 0908147226 vs 8614-00-26-1-YO-10-324 |