Part Details for 10115PC by Fairchild Semiconductor Corporation
Overview of 10115PC by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 10115PC
10115PC CAD Models
10115PC Part Data Attributes
|
10115PC
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
10115PC
Fairchild Semiconductor Corporation
Line Receiver, 4 Func, 1 Rcvr, ECL, PDIP16, PLASTIC, DIP-16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | R-PDIP-T16 | |
Length | 19.05 mm | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 2.9 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 5.08 mm | |
Surface Mount | NO | |
Technology | ECL | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for 10115PC
This table gives cross-reference parts and alternative options found for 10115PC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10115PC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10115DC | Line Receiver, 4 Func, 1 Rcvr, ECL, CDIP16, HERMETIC SEALED, CERAMIC, DIP-16 | Fairchild Semiconductor Corporation | 10115PC vs 10115DC |
10H515/BEAJC | Line Receiver, 1 Func, 4 Rcvr, ECL, CDIP16, CERDIP-16 | Motorola Semiconductor Products | 10115PC vs 10H515/BEAJC |
10515/BEAJC | LINE RECEIVER, CDIP16, CERDIP-16 | Freescale Semiconductor | 10115PC vs 10515/BEAJC |
MC10H115P | LINE RECEIVER, PDIP16, PLASTIC, DIP-16 | Motorola Mobility LLC | 10115PC vs MC10H115P |