Part Details for 10112684-T03-17ULF by Honest Han
Overview of 10112684-T03-17ULF by Honest Han
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10112684-T03-17ULF | Amphenol Communications Solutions | Minitek®, Board/Wire to Board Connectors, Unshrouded Headers - Surface Mount - Single row - 17 Positions - 2mm (0.079inch) - Horizontal | |
10112684-F01-17ULF | Amphenol Communications Solutions | Unshrouded Right Angle Headers - Surface Mount - Single row - 17 Positions - 2.00mm (0.079in) | |
10112684-G01-17ULF | Amphenol Communications Solutions | Unshrouded Right Angle Headers - Surface Mount - Single row - 17 Positions - 2.00mm (0.079in) |
Price & Stock for 10112684-T03-17ULF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Shengyu Electronics Technology Limited | CONN HEADER SMD R/A 17POS 2MM | 13467 |
|
RFQ |