10108777-01310T
Description: Card Edge Connector, 36 Contact(s), 2 Row(s), Female, Straight, Solder Terminal,

Overview of 10108777-01310T by Amphenol Communications Solutions

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research

Available Datasheets

Part # Manufacturer Description Datasheet
10108777-11103TLF Amphenol Communications Solutions PCI Express® GEN 3 Card Edge, Storage and Server Connector, Vertical, Through Hole, x16, 164 Positions, 1.00mm (0.039in) Pitch
10108777-10111CLF Amphenol Communications Solutions PCI Express® GEN 3 Card Edge, Storage and Server Connector, Vertical, Through Hole, x4, 64 Position, Plastic Pegs
10108777-10222ALF Amphenol Communications Solutions PCI Express® GEN 3 Card Edge, Storage and Server Connector, Vertical, Through Hole, x8, 98 Position, Plastic Pegs

CAD Models for 10108777-01310T by Amphenol Communications Solutions
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 10108777-01310T by Amphenol Communications Solutions

10108777-01310T
Amphenol Communications Solutions
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
AMPHENOL ICC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Connector Type
CARD EDGE CONNECTOR
Contact Finish Mating
GOLD (30) OVER NICKEL (50)
Contact Finish Termination
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Contact Gender
FEMALE
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
JESD-609 Code
e0
MIL Conformance
NO
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Rows Loaded
2
Option
GENERAL PURPOSE
Terminal Pitch
2 mm
Termination Type
SOLDER
Total Number of Contacts
36
UL Flammability Code
94V-0
Want to compare parts?
  1. 10108777-01310T
    Amphenol Communications Solutions
    Card Edge Connector, 36 Contact(s), 2 Row(s), Female, Straight, Solder Terminal,
    VS

Alternate Parts for 10108777-01310T

This table gives cross-reference parts and alternative options found for 10108777-01310T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10108777-01310T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
10018783-01210LF Card Edge Connector, 36 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, LEAD FREE Amphenol FCi 10108777-01310T vs 10018783-01210LF
10018783-01510M Card Edge Connector, 36 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Amphenol Communications Solutions 10108777-01310T vs 10018783-01510M
10108777-11510T Card Edge Connector, 36 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Amphenol FCi 10108777-01310T vs 10108777-11510T
10018783-01010MLF Card Edge Connector, 36 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Solder Terminal, Locking, Natural Insulator, ROHS COMPLIANT Amphenol FCi 10108777-01310T vs 10018783-01010MLF
10018783-11510M Card Edge Connector, 36 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Amphenol FCi 10108777-01310T vs 10018783-11510M
10108777-01510M Card Edge Connector, 36 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Amphenol Communications Solutions 10108777-01310T vs 10108777-01510M
10018783-11110MLF Card Edge Connector, 36 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Solder Terminal, Locking, Black Insulator, ROHS COMPLIANT Amphenol Communications Solutions 10108777-01310T vs 10018783-11110MLF
10018783-11010TLF PCI Express® GEN 3 Card Edge, Storage and Server Connector, Vertical, Through Hole, x1, 36 Positions, 1.00mm (0.039in) Pitch Amphenol Communications Solutions 10108777-01310T vs 10018783-11010TLF
10108777-01410T Card Edge Connector, 36 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Amphenol FCi 10108777-01310T vs 10108777-01410T
10108777-11010MLF Card Edge Connector, 36 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Solder Terminal, Locking, Black Insulator, ROHS COMPLIANT Amphenol Communications Solutions 10108777-01310T vs 10108777-11010MLF
Part Number Description Manufacturer Compare
10083987-112236LF Card Edge Connector, 36 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, LEAD FREE Amphenol FCi 10108777-01310T vs 10083987-112236LF
10018784-00200TLF Card Edge Connector, 36 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, ROHS COMPLIANT Amphenol FCi 10108777-01310T vs 10018784-00200TLF
10018784-11200MLF Card Edge Connector, 36 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, ROHS COMPLIANT Amphenol Communications Solutions 10108777-01310T vs 10018784-11200MLF
10018784-11210TLF Card Edge Connector, 36 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, ROHS COMPLIANT Amphenol Communications Solutions 10108777-01310T vs 10018784-11210TLF
10018784-10110TLF Card Edge Connector, 36 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, ROHS COMPLIANT Amphenol FCi 10108777-01310T vs 10018784-10110TLF
10018784-10000TLF Card Edge Connector, 36 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, ROHS COMPLIANT Amphenol FCi 10108777-01310T vs 10018784-10000TLF
10018784-10510M Card Edge Connector, 36 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Amphenol FCi 10108777-01310T vs 10018784-10510M
10018784-01100MLF Card Edge Connector, 36 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, ROHS COMPLIANT Amphenol FCi 10108777-01310T vs 10018784-01100MLF
10083987-411236LF Card Edge Connector, 36 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, LEAD FREE Amphenol Communications Solutions 10108777-01310T vs 10083987-411236LF
10018784-10200MLF Card Edge Connector, 36 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, ROHS COMPLIANT Amphenol Communications Solutions 10108777-01310T vs 10018784-10200MLF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 10108777-01310T by Amphenol Communications Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 10108777-01310T by Amphenol Communications Solutions

Select Manufacturer
Which Manufacturer of 10108777-01310T would you like to use for your alert(s)?
  • Please alert me when 10108777-01310T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 10108777-01310T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 10108777-01310T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 10108777-01310T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 10108777-01310T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 10108777-01310T by Amphenol Communications Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: