Datasheets
10083987-112236LF by:

Card Edge Connector, 36 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, LEAD FREE

Part Details for 10083987-112236LF by Amphenol FCi

Overview of 10083987-112236LF by Amphenol FCi

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Industrial Automation Aerospace and Defense Agriculture Technology Renewable Energy Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
10083987-11123TLF Amphenol Communications Solutions PCI Express® GEN 3 Card Edge, Storage and Server Connector, Integrated Type, Vertical, Through Hole, x16, 164 Positions, 1.00mm (0.039in) Pitch
10083987-11113TLF Amphenol Communications Solutions PCI Express® GEN 3 Card Edge, Storage and Server Connector, Integrated Type, Vertical, Through Hole, x16, 164 Positions, 1.00mm (0.039in) Pitch
10083987-11213TLF Amphenol Communications Solutions PCI Express® GEN 3 Card Edge, Storage and Server Connector, Integrated Type, Vertical, Through Hole, x16, 164 Positions, 1.00mm (0.039in) Pitch

Part Details for 10083987-112236LF

10083987-112236LF CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

10083987-112236LF Part Data Attributes

10083987-112236LF Amphenol FCi
Buy Now Datasheet
Compare Parts:
10083987-112236LF Amphenol FCi Card Edge Connector, 36 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, LEAD FREE
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer AMPHENOL FCI ASIA PTE LTD
Package Description LEAD FREE
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Connector Type CARD EDGE CONNECTOR
Contact Finish Mating GOLD FLASH OVER NICKEL (50)
Contact Finish Termination PURE MATTE TIN OVER NICKEL
Contact Gender FEMALE
Contact Material COPPER ALLOY
DIN Conformance NO
Filter Feature NO
IEC Conformance NO
JESD-609 Code e3
MIL Conformance NO
Mixed Contacts NO
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE
Number of Rows Loaded 2
Option GENERAL PURPOSE
Terminal Pitch 2 mm
Termination Type SOLDER
Total Number of Contacts 36
UL Flammability Code 94V-0

Alternate Parts for 10083987-112236LF

This table gives cross-reference parts and alternative options found for 10083987-112236LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10083987-112236LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
10018784-00200TLF Card Edge Connector, 36 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, ROHS COMPLIANT Amphenol FCi 10083987-112236LF vs 10018784-00200TLF
10018784-11200MLF Card Edge Connector, 36 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, ROHS COMPLIANT Amphenol Communications Solutions 10083987-112236LF vs 10018784-11200MLF
10018784-11210TLF Card Edge Connector, 36 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, ROHS COMPLIANT Amphenol Communications Solutions 10083987-112236LF vs 10018784-11210TLF
10018784-10110TLF Card Edge Connector, 36 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, ROHS COMPLIANT Amphenol FCi 10083987-112236LF vs 10018784-10110TLF
10018784-10000TLF Card Edge Connector, 36 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, ROHS COMPLIANT Amphenol FCi 10083987-112236LF vs 10018784-10000TLF
10018784-10510M Card Edge Connector, 36 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Amphenol FCi 10083987-112236LF vs 10018784-10510M
10018784-01100MLF Card Edge Connector, 36 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, ROHS COMPLIANT Amphenol FCi 10083987-112236LF vs 10018784-01100MLF
10083987-411236LF Card Edge Connector, 36 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, LEAD FREE Amphenol Communications Solutions 10083987-112236LF vs 10083987-411236LF
10018784-10200MLF Card Edge Connector, 36 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, ROHS COMPLIANT Amphenol Communications Solutions 10083987-112236LF vs 10018784-10200MLF
87715-0170 Card Edge Connector, 36 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket Molex 10083987-112236LF vs 87715-0170

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 10083987-112236LF by Amphenol FCi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 10083987-112236LF by Amphenol FCi

Select Manufacturer
Which Manufacturer of 10083987-112236LF would you like to use for your alert(s)?
  • Please alert me when 10083987-112236LF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 10083987-112236LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 10083987-112236LF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 10083987-112236LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 10083987-112236LF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 10083987-112236LF by Amphenol FCi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: