Part Details for 10106269-0202003LF by Amphenol FCi
Overview of 10106269-0202003LF by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10106269-0202003LF | Amphenol Communications Solutions | PwrBlade+® , Power Connectors, 2LP+8S PF, Vertical, Receptacle. | |
10106269-9005002LF | Amphenol Communications Solutions | PwrBlade+® , Power Connectors, 5ACP+20S+4HDP PF, Vertical, Receptacle. | |
10106269-7005001LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors,5ACP(one row omitted )+20S+2HP PF Vertical Receptacle |
Part Details for 10106269-0202003LF
10106269-0202003LF CAD Models
10106269-0202003LF Part Data Attributes
|
10106269-0202003LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
10106269-0202003LF
Amphenol FCi
Board Connector, 10 Contact(s), Female, Straight, Press Fit Terminal, Locking, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Board Mounting Option | HOLE .086-.098 | |
Body Breadth | 0.47 inch | |
Body Depth | 0.5 inch | |
Body Length | 0.92 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Arrangement | S8P2 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 20 mΩ | |
Contact Style | HYBRID | |
Dielectric Withstanding Voltage | 2500VDC V | |
Durability | 500 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | 1.0008 N | |
Insulation Resistance | 500000000 Ω | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
Mixed Contacts | YES | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.135 inch | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 10 | |
Withdrawl Force-Min | .17792 N |
Alternate Parts for 10106269-0202003LF
This table gives cross-reference parts and alternative options found for 10106269-0202003LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10106269-0202003LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10129815-44200LF | Board Connector, 10 Contact(s), Female, Straight, Locking, Natural Insulator | Amphenol FCi | 10106269-0202003LF vs 10129815-44200LF |
88396-7051 | Board Connector, 70 Contact(s), 2 Row(s), Female, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Plug | Aces Electronics Co Ltd | 10106269-0202003LF vs 88396-7051 |
2085011-1 | Board Connector, 10 Contact(s), Female, Straight, Solder Terminal, Locking, Black Insulator | TE Connectivity | 10106269-0202003LF vs 2085011-1 |
87213-2080-BLK | Board Connector, 20 Contact(s), 1 Row(s), Male, Right Angle, 0.039 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle | Aces Electronics Co Ltd | 10106269-0202003LF vs 87213-2080-BLK |
222S06M11-0202-2326-SS | Board Connector, 10 Contact(s), Female, Straight, Crimp Terminal, Locking, Plug | NICOMATIC | 10106269-0202003LF vs 222S06M11-0202-2326-SS |
10129815-64000LF | Board Connector, 10 Contact(s), Female, Straight, Locking, Natural Insulator | Amphenol FCi | 10106269-0202003LF vs 10129815-64000LF |
10129815-24400LF | Board Connector, 10 Contact(s), Female, Straight, Locking, Natural Insulator | Amphenol FCi | 10106269-0202003LF vs 10129815-24400LF |
6648043-1 | Board Connector, 10 Contact(s), Female, Right Angle, Solder Terminal, Locking, Black Insulator, Plug | TE Connectivity | 10106269-0202003LF vs 6648043-1 |