Part Details for 6648043-1 by TE Connectivity
Overview of 6648043-1 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6648043-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
6648043-1-ND
|
DigiKey | CONN RCPT 10POS PCB Min Qty: 156 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$26.2505 | Buy Now |
DISTI #
6648043-1
|
Avnet Americas | Conn Power SKT 10 POS Solder RA Thru-Hole 10 Terminal 2 Port - Bulk (Alt: 6648043-1) RoHS: Compliant Min Qty: 156 Package Multiple: 156 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$20.0327 / $35.4368 | Buy Now |
DISTI #
571-6648043-1
|
Mouser Electronics | Power to the Board CONN SKT RT ANGLE SLDR FLATPAQ RoHS: Compliant | 0 |
|
$27.1900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 156 Package Multiple: 52 Lead time: 12 Weeks Container: Box | 0Box |
|
$23.6400 | Buy Now |
DISTI #
AMP6648043-1
|
Heilind Electronics | CONN,SKT, RT ANGLE,SLDR,FLATPAQ | Americas - 0 in Stock |
|
$29.5465 / $29.9875 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$24.9400 / $68.3100 | Buy Now |
DISTI #
AMP6648043-1
|
Interstate Connecting Components | CONN,SKT, RT ANGLE,SLDR,FLATPAQ | 0 |
|
$29.5465 / $29.9875 | Buy Now |
DISTI #
000000000003582233
|
Sager | Power to the Board CONN SKT RT ANGLE SLDR FLATPAQ Min Qty: 52 | 0 |
|
$33.4900 | Buy Now |
DISTI #
6648043-1
|
Avnet Abacus | (Alt: 6648043-1) RoHS: Compliant Min Qty: 156 Package Multiple: 52 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$24.9400 / $68.3100 | Buy Now |
Part Details for 6648043-1
6648043-1 CAD Models
6648043-1 Part Data Attributes
|
6648043-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6648043-1
TE Connectivity
Board Connector, 10 Contact(s), Female, Right Angle, Solder Terminal, Locking, Black Insulator, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.55 inch | |
Body Depth | 0.79 inch | |
Body Length | 2.283 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Arrangement | S6P4 | |
Contact Finish Mating | AU ON NI | |
Contact Gender | FEMALE | |
Contact Material | BRASS | |
Contact Style | HYBRID | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
Mixed Contacts | YES | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.16 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 |
Alternate Parts for 6648043-1
This table gives cross-reference parts and alternative options found for 6648043-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6648043-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
222S06M11-0202-2326-SS | Board Connector, 10 Contact(s), Female, Straight, Crimp Terminal, Locking, Plug | NICOMATIC | 6648043-1 vs 222S06M11-0202-2326-SS |
10129815-24400LF | Board Connector, 10 Contact(s), Female, Straight, Locking, Natural Insulator | Amphenol FCi | 6648043-1 vs 10129815-24400LF |
10129815-64000LF | Board Connector, 10 Contact(s), Female, Straight, Locking, Natural Insulator | Amphenol FCi | 6648043-1 vs 10129815-64000LF |
88396-7041 | Board Connector, 70 Contact(s), 2 Row(s), Female, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Plug | Aces Electronics Co Ltd | 6648043-1 vs 88396-7041 |
10129815-44200LF | Board Connector, 10 Contact(s), Female, Straight, Locking, Natural Insulator | Amphenol FCi | 6648043-1 vs 10129815-44200LF |
87213-2081-BLK | Board Connector, 20 Contact(s), 1 Row(s), Male, Right Angle, 0.039 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle | Aces Electronics Co Ltd | 6648043-1 vs 87213-2081-BLK |
M80-4C10605F2-00-000-04-329 | Board Connector, 10 Contact(s), Female, Straight, Crimp Terminal, Locking, Black Insulator, | Harwin | 6648043-1 vs M80-4C10605F2-00-000-04-329 |
87213-2081 | Board Connector, 20 Contact(s), 1 Row(s), Male, Right Angle, 0.039 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, Receptacle | Aces Electronics Co Ltd | 6648043-1 vs 87213-2081 |
88396-7051 | Board Connector, 70 Contact(s), 2 Row(s), Female, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Plug | Aces Electronics Co Ltd | 6648043-1 vs 88396-7051 |
87213-2080-BLK | Board Connector, 20 Contact(s), 1 Row(s), Male, Right Angle, 0.039 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle | Aces Electronics Co Ltd | 6648043-1 vs 87213-2080-BLK |