Part Details for 10106127-8003002LF by Amphenol FCi
Overview of 10106127-8003002LF by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 10106127-8003002LF
10106127-8003002LF CAD Models
10106127-8003002LF Part Data Attributes:
|
10106127-8003002LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
10106127-8003002LF
Amphenol FCi
Board Connector, 20 Contact(s), Male, Right Angle, Press Fit Terminal, Locking, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Board Mounting Option | HOLE .120- .126 | |
Body Breadth | 0.48 inch | |
Body Depth | 0.865 inch | |
Body Length | 2.84 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Arrangement | S12P8 | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Resistance | 20 mΩ | |
Contact Style | HYBRID | |
Dielectric Withstanding Voltage | 2500VDC V | |
Durability | 500 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | 1.0008 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
Mixed Contacts | YES | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Reference Standard | UL | |
Terminal Length | 0.119 inch | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 20 | |
Withdrawl Force-Min | .1668 N |
Alternate Parts for 10106127-8003002LF
This table gives cross-reference parts and alternative options found for 10106127-8003002LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10106127-8003002LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
51952-211 | Board Connector, 20 Contact(s), Male, Straight, Press Fit Terminal, Guide Pin, Receptacle | Amphenol FCi | 10106127-8003002LF vs 51952-211 |
2806-80-S-30-B | Card Edge Connector, 80 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Solder Terminal, Locking, Receptacle | Singatron Enterprises Co | 10106127-8003002LF vs 2806-80-S-30-B |
2806-80-S-30-P | Card Edge Connector, 80 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Solder Terminal, Locking, Receptacle | Singatron Enterprises Co | 10106127-8003002LF vs 2806-80-S-30-P |
10106131-4004002LF | Board Connector, 20 Contact(s), Male, Straight, Press Fit Terminal, Locking, Black Insulator, Receptacle | Amphenol FCi | 10106127-8003002LF vs 10106131-4004002LF |
10106126-4403001LF | Board Connector, 20 Contact(s), Male, Right Angle, Solder Terminal, Locking, Receptacle | Amphenol FCi | 10106127-8003002LF vs 10106126-4403001LF |
65235-939LF | Board Connector, 39 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Locking, Blue Insulator | Amphenol FCi | 10106127-8003002LF vs 65235-939LF |
10106131-4004001LF | Board Connector, 20 Contact(s), Male, Straight, Press Fit Terminal, Locking, Black Insulator, Receptacle | Amphenol FCi | 10106127-8003002LF vs 10106131-4004001LF |
10106269-4004001LF | Board Connector, 20 Contact(s), Male, Straight, Press Fit Terminal, Locking, Receptacle | Amphenol FCi | 10106127-8003002LF vs 10106269-4004001LF |
2541H-139B1-L | Board Connector, 39 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Locking | Ratioplast Electronics | 10106127-8003002LF vs 2541H-139B1-L |
10106130-4403001LF | Board Connector, 20 Contact(s), Male, Straight, Solder Terminal, Locking, Black Insulator, Receptacle | Amphenol FCi | 10106127-8003002LF vs 10106130-4403001LF |