Part Details for 65235-939LF by Amphenol FCi
Overview of 65235-939LF by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 65235-939LF
65235-939LF CAD Models
65235-939LF Part Data Attributes
|
65235-939LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
65235-939LF
Amphenol FCi
Board Connector, 39 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Locking, Blue Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.1 inch | |
Body Depth | 0.276 inch | |
Body Length | 3.897 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 1000VAC V | |
Filter Feature | NO | |
Insulator Color | BLUE | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Polarization Key | POLARIZED HOUSING | |
Reference Standard | UL, CSA | |
Total Number of Contacts | 39 |
Alternate Parts for 65235-939LF
This table gives cross-reference parts and alternative options found for 65235-939LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 65235-939LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2806-80-S-30-P | Card Edge Connector, 80 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Solder Terminal, Locking, Receptacle | Singatron Enterprises Co | 65235-939LF vs 2806-80-S-30-P |
51952-211 | Board Connector, 20 Contact(s), Male, Straight, Press Fit Terminal, Guide Pin, Receptacle | Amphenol FCi | 65235-939LF vs 51952-211 |
10106131-4004002LF | Board Connector, 20 Contact(s), Male, Straight, Press Fit Terminal, Locking, Black Insulator, Receptacle | Amphenol FCi | 65235-939LF vs 10106131-4004002LF |
10106131-4004001LF | Board Connector, 20 Contact(s), Male, Straight, Press Fit Terminal, Locking, Black Insulator, Receptacle | Amphenol FCi | 65235-939LF vs 10106131-4004001LF |
10106130-4403001LF | Board Connector, 20 Contact(s), Male, Straight, Solder Terminal, Locking, Black Insulator, Receptacle | Amphenol FCi | 65235-939LF vs 10106130-4403001LF |