There are no models available for this part yet.
Overview of 101-646 by On-Shore Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 101-646 by On-Shore Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
ED10510-ND
|
DigiKey | CONN SOCKET 64POS IDC GOLD Min Qty: 1 Lead time: 8 Weeks Container: Tray |
80 In Stock |
|
$0.9247 / $1.7800 | Buy Now | |
DISTI #
C1S541800241094
|
Chip1Stop | Connector Headers and PCB Receptacles RoHS: Compliant pbFree: Yes | 34 |
|
$0.0369 | Buy Now |
CAD Models for 101-646 by On-Shore Technology Inc
Part Data Attributes for 101-646 by On-Shore Technology Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ON SHORE TECHNOLOGY INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Body Breadth
|
0.236 inch
|
Body Depth
|
0.276 inch
|
Body Length
|
3.385 inch
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
GOLD FLASH OVER NICKEL (50)
|
Contact Finish Termination
|
Gold Flash (Au) - with Nickel (Ni) barrier
|
Contact Gender
|
FEMALE
|
Contact Material
|
BRASS
|
Contact Pattern
|
RECTANGULAR
|
Contact Resistance
|
30 mΩ
|
Contact Style
|
SQ PIN-SKT
|
Dielectric Withstanding Voltage
|
1000VAC V
|
Filter Feature
|
NO
|
Insulation Resistance
|
1000000000 Ω
|
Insulator Color
|
BLACK
|
Insulator Material
|
GLASS FILLED POLYESTER
|
Mating Contact Pitch
|
0.1 inch
|
Mating Contact Row Spacing
|
0.1 inch
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
LOCKING
|
Mounting Type
|
CABLE
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Plating Thickness
|
FLASH inch
|
Polarization Key
|
POLARIZED HOUSING
|
Rated Current (Signal)
|
1 A
|
Reference Standard
|
UL
|
Termination Type
|
IDC
|
Total Number of Contacts
|
64
|
Alternate Parts for 101-646
This table gives cross-reference parts and alternative options found for 101-646. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 101-646, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HIF3BA-64D-2.54R(05) | Board Connector, 64 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Black Insulator | Hirose Electric Co Ltd | 101-646 vs HIF3BA-64D-2.54R(05) |