101-646 vs HIF3BA-64D-2.54R(05) feature comparison

101-646 On-Shore Technology Inc

Buy Now Datasheet

HIF3BA-64D-2.54R(05) Hirose Electric Co Ltd

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer ON SHORE TECHNOLOGY INC HIROSE ELECTRIC CO LTD
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Samacsys Manufacturer On Shore Technology Inc. Hirose
Body Breadth 0.236 inch 0.236 inch
Body Depth 0.276 inch 0.276 inch
Body Length 3.385 inch 3.38 inch
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD FLASH OVER NICKEL (50) AU
Contact Finish Termination Gold Flash (Au) - with Nickel (Ni) barrier
Contact Gender FEMALE FEMALE
Contact Material BRASS BERYLLIUM COPPER
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 30 mΩ 15 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
Dielectric Withstanding Voltage 1000VAC V 650VAC V
Filter Feature NO NO
Insulation Resistance 1000000000 Ω 1000000000 Ω
Insulator Color BLACK BLACK
Insulator Material GLASS FILLED POLYESTER POLYBUTYLENE TEREPHTHALATE
Mating Contact Pitch 0.1 inch 0.1 inch
Mating Contact Row Spacing 0.1 inch 0.1 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Type CABLE CABLE
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Operating Temperature-Max 105 °C 85 °C
Operating Temperature-Min -40 °C -55 °C
Plating Thickness FLASH inch
Polarization Key POLARIZED HOUSING POLARIZED HOUSING
Rated Current (Signal) 1 A 1 A
Reference Standard UL UL
Termination Type IDC IDC
Total Number of Contacts 64 64
Base Number Matches 1 1
Rohs Code Yes
Factory Lead Time 16 Weeks
Contact Design PREASSEM CONN
Durability 500 Cycles
Terminal Length 0.106 inch
Wire Size-Max 28 AWG
Wire Size-Min 28 AWG

Compare 101-646 with alternatives

Compare HIF3BA-64D-2.54R(05) with alternatives