Part Details for 100YXA470MEFCRK16X25 by Rubycon Corporation
Overview of 100YXA470MEFCRK16X25 by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 100YXA470MEFCRK16X25
100YXA470MEFCRK16X25 CAD Models
100YXA470MEFCRK16X25 Part Data Attributes
|
100YXA470MEFCRK16X25
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
100YXA470MEFCRK16X25
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 470uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 880 mA | |
Surface Mount | NO | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 100YXA470MEFCRK16X25
This table gives cross-reference parts and alternative options found for 100YXA470MEFCRK16X25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 100YXA470MEFCRK16X25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RD2A477M16025QL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 470uF, | Samwha Electronics | 100YXA470MEFCRK16X25 vs RD2A477M16025QL |
RJ4-100V471MJ6#-G10 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 470uF, | ELNA America Inc | 100YXA470MEFCRK16X25 vs RJ4-100V471MJ6#-G10 |
RD2A477M16025DL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 470uF, | Samwha Electronics | 100YXA470MEFCRK16X25 vs RD2A477M16025DL |
UVZ2A471MHD1CP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 470uF, | Nichicon Corporation | 100YXA470MEFCRK16X25 vs UVZ2A471MHD1CP |
100YXA470MEFCCA16X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 470uF, | Rubycon Corporation | 100YXA470MEFCRK16X25 vs 100YXA470MEFCCA16X25 |
100YXA470MEFCCC16X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 470uF, | Rubycon Corporation | 100YXA470MEFCRK16X25 vs 100YXA470MEFCCC16X25 |
RD2A477M16025HR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 470uF, | Samwha Electronics | 100YXA470MEFCRK16X25 vs RD2A477M16025HR |
RJ4-100V471MJ6#-G9 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 470uF, | ELNA America Inc | 100YXA470MEFCRK16X25 vs RJ4-100V471MJ6#-G9 |
100YXA470MEFCCE16X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 470uF, | Rubycon Corporation | 100YXA470MEFCRK16X25 vs 100YXA470MEFCCE16X25 |
100YXA470MEFC16X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 470uF, | Rubycon Corporation | 100YXA470MEFCRK16X25 vs 100YXA470MEFC16X25 |