Part Details for RJ4-100V471MJ6#-G10 by ELNA America Inc
Overview of RJ4-100V471MJ6#-G10 by ELNA America Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
QB-R5F10Y16-TB | Renesas Electronics Corporation | RL78/G10 (R5F10Y16) Target Board | |
RTE510Y470TGB00000R | Renesas Electronics Corporation | RL78/G10 (R5F10Y47) CPU Board | |
67273-G10 | Amphenol Communications Solutions | 67273-G10-QKE HEADER |
Part Details for RJ4-100V471MJ6#-G10
RJ4-100V471MJ6#-G10 CAD Models
RJ4-100V471MJ6#-G10 Part Data Attributes
|
RJ4-100V471MJ6#-G10
ELNA America Inc
Buy Now
Datasheet
|
Compare Parts:
RJ4-100V471MJ6#-G10
ELNA America Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 470uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ELNA CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 280 mΩ | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 715 mA | |
Surface Mount | NO | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for RJ4-100V471MJ6#-G10
This table gives cross-reference parts and alternative options found for RJ4-100V471MJ6#-G10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RJ4-100V471MJ6#-G10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RD2A477M16025QL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 470uF, | Samwha Electronics | RJ4-100V471MJ6#-G10 vs RD2A477M16025QL |
RD2A477M16025DL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 470uF, | Samwha Electronics | RJ4-100V471MJ6#-G10 vs RD2A477M16025DL |
UVZ2A471MHD1CP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 470uF, | Nichicon Corporation | RJ4-100V471MJ6#-G10 vs UVZ2A471MHD1CP |
100YXA470MEFCCA16X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 470uF, | Rubycon Corporation | RJ4-100V471MJ6#-G10 vs 100YXA470MEFCCA16X25 |
100YXA470MEFCCC16X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 470uF, | Rubycon Corporation | RJ4-100V471MJ6#-G10 vs 100YXA470MEFCCC16X25 |
100YXA470MEFCRK16X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 470uF, | Rubycon Corporation | RJ4-100V471MJ6#-G10 vs 100YXA470MEFCRK16X25 |
RD2A477M16025HR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 470uF, | Samwha Electronics | RJ4-100V471MJ6#-G10 vs RD2A477M16025HR |
RJ4-100V471MJ6#-G9 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 470uF, | ELNA America Inc | RJ4-100V471MJ6#-G10 vs RJ4-100V471MJ6#-G9 |
100YXA470MEFCCE16X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 470uF, | Rubycon Corporation | RJ4-100V471MJ6#-G10 vs 100YXA470MEFCCE16X25 |
100YXA470MEFC16X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 470uF, | Rubycon Corporation | RJ4-100V471MJ6#-G10 vs 100YXA470MEFC16X25 |