-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Toggle Switch, SPDT, On-on, 5A, 28VDC, 3 PCB Hole Cnt, Solder Terminal, Toggle Actuator, Through Hole-straight
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15N9982
|
Newark | Ea Rohs Compliant: Yes |E-Switch 100SP1T1B1VS2QEH RoHS: Compliant Min Qty: 540 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0700 / $3.5900 | Buy Now |
DISTI #
100SP1T1B1VS2QEH-ND
|
DigiKey | SWITCH TOGGLE SPDT 5A 120V Min Qty: 540 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.5950 | Buy Now |
DISTI #
612-100SP1T1B1VS2QEH
|
Mouser Electronics | Toggle Switches 5A 120VAC/28VDC On-None-On PC Mnt RoHS: Compliant | 251 |
|
$2.5900 / $3.7300 | Buy Now |
|
Future Electronics | 100 Series SPDT On-None-On Through Hole Miniature Toggle Switch RoHS: Not Compliant pbFree: Yes Min Qty: 540 Package Multiple: 54 Lead time: 13 Weeks Container: Bulk | 0Bulk |
|
$2.5400 / $2.7200 | Buy Now |
|
Future Electronics | 100 Series SPDT On-None-On Through Hole Miniature Toggle Switch RoHS: Not Compliant pbFree: Yes Min Qty: 540 Package Multiple: 54 Lead time: 13 Weeks Container: Tray | 0Tray |
|
$2.5400 / $2.7200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
100SP1T1B1VS2QEH
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
100SP1T1B1VS2QEH
E-Switch Inc
Toggle Switch, SPDT, On-on, 5A, 28VDC, 3 PCB Hole Cnt, Solder Terminal, Toggle Actuator, Through Hole-straight
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | E-Switch | |
Actuator Angle | 25 deg | |
Actuator Finish | CHROME | |
Actuator Length | 0.41 inch | |
Actuator Material | BRASS | |
Actuator Type | TOGGLE | |
Bushing Diameter | 0.25 inch | |
Bushing Length | 0.331 inch | |
Bushing Type | 1/4-40 | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 2A@250VAC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@28VDC | |
Contact Function | ON-ON | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1000VRMS V | |
Electrical Life | 40000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | SILVER | |
Housing Material | STAINLESS STEEL | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | DIALLYL PHTHALATE | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
PCB Hole Count | 3 | |
Sealing | EPOXY | |
Surface Mount | NO | |
Switch Function | SPDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |