Filter Your Search
1 - 2 of 2 results
|
100SP1T1B1VS2QEH
E-Switch Inc
|
$4.3650 | Active | 5 A | 28 V | 40000 Cycle(s) | 0.01 mΩ | SPDT | SILVER | TOGGLE SWITCH | TOGGLE | 2A@250VAC | 5A@28VDC | 2 A | ON-ON | 250 V | 1000VRMS V | 1 GΩ | -30 °C | 85 °C | THROUGH HOLE-STRAIGHT | 25 deg | CHROME | BRASS | 0.25 inch | 1/4-40 | COPPER ALLOY | SILVER | COPPER ALLOY | STAINLESS STEEL | DIALLYL PHTHALATE | 3 | EPOXY | NO | COPPER ALLOY | SOLDER | 0.41 inch | 0.331 inch | E-SWITCH INC | compliant | EAR99 | 8536.50.70.00 | E-Switch | |||||||||||
|
100-SP1-T1-B1-VS2-Q-E-HDW15
E-Switch Inc
|
Check for Price | Yes | Yes | Active | 5 A | 28 V | 40000 Cycle(s) | SPDT | LATCHED | TOGGLE SWITCH | PANEL MOUNTABLE | 5A@120VAC | 5A@28VDC | 5 A | 120 V | e4 | -30 °C | 85 °C | THROUGH HOLE-STRAIGHT | EPOXY TERMINAL SEALED | NO | Silver (Ag) | SOLDER | 8.13 mm | 11.68 mm | 15.75 mm | E-SWITCH INC | compliant | EAR99 | 8536.50.90.65 |