Part Details for 100SEV330M18X21.5 by Rubycon Corporation
Overview of 100SEV330M18X21.5 by Rubycon Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Smart Cities
Price & Stock for 100SEV330M18X21.5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1189-3515-1-ND
|
DigiKey | CAP ALUM 330UF 20% 100V SMD Min Qty: 1 Lead time: 34 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.4177 / $3.3300 | Buy Now |
DISTI #
232-100SEV330M18X215
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD GENERAL PURPOSE ELECTROLYTIC CAPACITORS RoHS: Compliant | 0 |
|
$1.4000 / $1.5900 | Order Now |
|
Onlinecomponents.com | Aluminum Electrolytic - SMD - 330uF - 20% - 100VDC - 18mm dia x 21.5mm - -40 to 85°C RoHS: Compliant |
140 In Stock |
|
$1.2100 / $1.7300 | Buy Now |
|
Master Electronics | Aluminum Electrolytic - SMD - 330uF - 20% - 100VDC - 18mm dia x 21.5mm - -40 to 85°C RoHS: Compliant |
140 In Stock |
|
$1.2100 / $1.7300 | Buy Now |
Part Details for 100SEV330M18X21.5
100SEV330M18X21.5 CAD Models
100SEV330M18X21.5 Part Data Attributes
|
100SEV330M18X21.5
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
100SEV330M18X21.5
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 7575, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , 7575 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM (WET) | |
Height | 21.5 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.33 mA | |
Length | 19 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 825 mA | |
Size Code | 7575 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | FLAT | |
Width | 19 mm |