-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Toggle Switch
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AK7373
|
Newark | 100Dp6T1B1M6Qe Rohs Compliant: Yes |E-Switch 100DP6T1B1M6QE RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.7700 / $5.5100 | Buy Now |
DISTI #
100DP6T1B1M6QE-ND
|
DigiKey | SWITCH TOGGLE SP3T 5A 120V Min Qty: 200 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.4023 | Buy Now |
DISTI #
612-100DP6T1B1M6QE
|
Mouser Electronics | Toggle Switches TOGGLE, DPDT , On-On-On, Panel Mount, Right Angle | 0 |
|
$4.2000 / $5.9000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 1 Lead time: 12 Weeks | 0 |
|
$3.0500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
100DP6T1B1M6QE
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
100DP6T1B1M6QE
E-Switch Inc
Toggle Switch
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | E-Switch | |
Manufacturer Series | 100DP6T1B1M6QE | |
Switch Type | TOGGLE SWITCH |