There are no models available for this part yet.
Overview of 100B391FCA200XC100 by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 100B391FCA200XC100 by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
581-100B391FCA200100
|
Mouser Electronics | Silicon RF Capacitors / Thin Film 200V 390pF Tol 1% Las Mkg RoHS: Compliant | 0 |
|
$13.3000 / $13.9600 | Order Now | |
DISTI #
100B391FCA200X
|
Richardson RFPD | HI-Q MULTILAYER CERAMIC CAPACITORS Min Qty: 100 | 0 |
|
$5.0600 / $12.4700 | Buy Now |
CAD Models for 100B391FCA200XC100 by Kyocera AVX Components
Part Data Attributes for 100B391FCA200XC100 by Kyocera AVX Components
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KYOCERA AVX COMPONENTS CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Capacitance
|
0.00039 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
2.59 mm
|
JESD-609 Code
|
e4
|
Length
|
2.79 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
1%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Positive Tolerance
|
1%
|
Rated (AC) Voltage (URac)
|
141.4 V
|
Rated (DC) Voltage (URdc)
|
200 V
|
Size Code
|
1111
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
BG
|
Temperature Coefficient
|
90+/-20ppm/Cel ppm/°C
|
Terminal Finish
|
Gold (Au) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Width
|
2.79 mm
|
Alternate Parts for 100B391FCA200XC100
This table gives cross-reference parts and alternative options found for 100B391FCA200XC100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 100B391FCA200XC100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR14BG391CFSR | Ceramic Capacitor, Ceramic, 200V, 1% +Tol, 1% -Tol, BG, 90ppm/Cel TC, 0.00039uF, 1111, | Kyocera AVX Components | 100B391FCA200XC100 vs CDR14BG391CFSR |
ATC100B391FTN200XC | Ceramic Capacitor, Multilayer, Ceramic, 200V, 1% +Tol, 1% -Tol, BG, 90+/-20ppm/Cel TC, 0.00039uF, Surface Mount, 1111, CHIP, ROHS COMPLIANT | American Technical Ceramics Corp | 100B391FCA200XC100 vs ATC100B391FTN200XC |
ATC100B391FP200XC | Ceramic Capacitor, Multilayer, Ceramic, 200V, 1% +Tol, 1% -Tol, BG, 90+/-20ppm/Cel TC, 0.00039uF, Surface Mount, 1111, CHIP | American Technical Ceramics Corp | 100B391FCA200XC100 vs ATC100B391FP200XC |
CDR13BG391CFNP | Ceramic Capacitor, Ceramic, 200V, 1% +Tol, 1% -Tol, BG, 90ppm/Cel TC, 0.00039uF, 1111, | Kyocera AVX Components | 100B391FCA200XC100 vs CDR13BG391CFNP |
CDR14BG391CFSP | Ceramic Capacitor, Ceramic, 200V, 1% +Tol, 1% -Tol, BG, 90ppm/Cel TC, 0.00039uF, 1111, | Kyocera AVX Components | 100B391FCA200XC100 vs CDR14BG391CFSP |
100B391FT200XC100 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 1% +Tol, 1% -Tol, BG, 90+/-20ppm/Cel TC, 0.00039uF, Surface Mount, 1111, CHIP | Kyocera AVX Components | 100B391FCA200XC100 vs 100B391FT200XC100 |
100B391FW200XC | Ceramic Capacitor, Multilayer, Ceramic, 200V, 1% +Tol, 1% -Tol, BG, 90+/-20ppm/Cel TC, 0.00039uF, Surface Mount, 1111, CHIP | American Technical Ceramics Corp | 100B391FCA200XC100 vs 100B391FW200XC |
CDR14BG391CFWP | Ceramic Capacitor, Ceramic, 200V, 1% +Tol, 1% -Tol, BG, 90ppm/Cel TC, 0.00039uF, 1111, | Kyocera AVX Components | 100B391FCA200XC100 vs CDR14BG391CFWP |
CDR13BG391CFZM | Ceramic Capacitor, Ceramic, 200V, 1% +Tol, 1% -Tol, BG, 90ppm/Cel TC, 0.00039uF, 1111, | Kyocera AVX Components | 100B391FCA200XC100 vs CDR13BG391CFZM |
ATC100B391FT200XC | Ceramic Capacitor, Multilayer, Ceramic, 200V, 1% +Tol, 1% -Tol, BG, 90+/-20ppm/Cel TC, 0.00039uF, Surface Mount, 1111, CHIP, ROHS COMPLIANT | American Technical Ceramics Corp | 100B391FCA200XC100 vs ATC100B391FT200XC |