Part Details for CDR13BG391CFNP by Kyocera AVX Components
Overview of CDR13BG391CFNP by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CDR13BG391CFNP
CDR13BG391CFNP CAD Models
CDR13BG391CFNP Part Data Attributes
|
CDR13BG391CFNP
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CDR13BG391CFNP
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 200V, 1% +Tol, 1% -Tol, BG, 90ppm/Cel TC, 0.00039uF, 1111,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1111 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00039 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.59 mm | |
JESD-609 Code | e4 | |
Length | 2.79 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | WAFFLE PACK | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 200 V | |
Reference Standard | MIL-PRF-55681/4/5 | |
Size Code | 1111 | |
Surface Mount | YES | |
Temperature Characteristics Code | BG | |
Temperature Coefficient | 90+/-20ppm/Cel ppm/°C | |
Terminal Finish | Silver/Nickel/Gold (Ag/Ni/Au) | |
Terminal Shape | WRAPAROUND | |
Width | 2.79 mm |
Alternate Parts for CDR13BG391CFNP
This table gives cross-reference parts and alternative options found for CDR13BG391CFNP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR13BG391CFNP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR14BG391CFSR | Ceramic Capacitor, Ceramic, 200V, 1% +Tol, 1% -Tol, BG, 90ppm/Cel TC, 0.00039uF, 1111, | Kyocera AVX Components | CDR13BG391CFNP vs CDR14BG391CFSR |
ATC100B391FTN200XC | Ceramic Capacitor, Multilayer, Ceramic, 200V, 1% +Tol, 1% -Tol, BG, 90+/-20ppm/Cel TC, 0.00039uF, Surface Mount, 1111, CHIP, ROHS COMPLIANT | American Technical Ceramics Corp | CDR13BG391CFNP vs ATC100B391FTN200XC |
ATC100B391FP200XC | Ceramic Capacitor, Multilayer, Ceramic, 200V, 1% +Tol, 1% -Tol, BG, 90+/-20ppm/Cel TC, 0.00039uF, Surface Mount, 1111, CHIP | American Technical Ceramics Corp | CDR13BG391CFNP vs ATC100B391FP200XC |
CDR14BG391CFSP | Ceramic Capacitor, Ceramic, 200V, 1% +Tol, 1% -Tol, BG, 90ppm/Cel TC, 0.00039uF, 1111, | Kyocera AVX Components | CDR13BG391CFNP vs CDR14BG391CFSP |
100B391FT200XC100 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 1% +Tol, 1% -Tol, BG, 90+/-20ppm/Cel TC, 0.00039uF, Surface Mount, 1111, CHIP | Kyocera AVX Components | CDR13BG391CFNP vs 100B391FT200XC100 |
100B391FW200XC | Ceramic Capacitor, Multilayer, Ceramic, 200V, 1% +Tol, 1% -Tol, BG, 90+/-20ppm/Cel TC, 0.00039uF, Surface Mount, 1111, CHIP | American Technical Ceramics Corp | CDR13BG391CFNP vs 100B391FW200XC |
CDR14BG391CFWP | Ceramic Capacitor, Ceramic, 200V, 1% +Tol, 1% -Tol, BG, 90ppm/Cel TC, 0.00039uF, 1111, | Kyocera AVX Components | CDR13BG391CFNP vs CDR14BG391CFWP |
CDR13BG391CFZM | Ceramic Capacitor, Ceramic, 200V, 1% +Tol, 1% -Tol, BG, 90ppm/Cel TC, 0.00039uF, 1111, | Kyocera AVX Components | CDR13BG391CFNP vs CDR13BG391CFZM |
ATC100B391FT200XC | Ceramic Capacitor, Multilayer, Ceramic, 200V, 1% +Tol, 1% -Tol, BG, 90+/-20ppm/Cel TC, 0.00039uF, Surface Mount, 1111, CHIP, ROHS COMPLIANT | American Technical Ceramics Corp | CDR13BG391CFNP vs ATC100B391FT200XC |
CDR14BG391CFUM | Ceramic Capacitor, Ceramic, 200V, BG, 90ppm/Cel TC, 0.00039uF, 1111 | Kyocera AVX Components | CDR13BG391CFNP vs CDR14BG391CFUM |