Part Details for 100A510JT150XT by Kyocera AVX Components
Overview of 100A510JT150XT by Kyocera AVX Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 100A510JT150XT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1284-1623-1-ND
|
DigiKey | CAP CER 51PF 150V P90 0505 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1563 In Stock |
|
$1.8730 / $5.0600 | Buy Now |
DISTI #
581-100A510JT150XT
|
Mouser Electronics | Silicon RF Capacitors / Thin Film 150volts 51pF 5% RoHS: Compliant | 1250 |
|
$1.2600 / $3.5800 | Buy Now |
|
Future Electronics | Specialty Ceramic Capacitors RF Capacitors / Thin Film 150V 51pF Tol 5% RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 16 Weeks Container: Reel | 3500Reel |
|
$2.0400 / $2.0900 | Buy Now |
DISTI #
100A510JT150XT
|
TTI | Silicon RF Capacitors / Thin Film 150volts 51pF 5% RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$1.1100 / $1.4900 | Buy Now |
DISTI #
100A510JT150XT5
|
Richardson RFPD | HI-Q MULTILAYER CERAMIC CAPACITORS Min Qty: 500 | 0 |
|
$0.5900 / $1.0100 | Buy Now |
DISTI #
100A510JT150XT
|
Richardson RFPD | HI-Q MULTILAYER CERAMIC CAPACITORS Min Qty: 1000 | 0 |
|
$0.5900 / $0.9400 | Buy Now |
Part Details for 100A510JT150XT
100A510JT150XT CAD Models
100A510JT150XT Part Data Attributes
|
100A510JT150XT
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
100A510JT150XT
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 150V, 5% +Tol, 5% -Tol, BG, 90+/-20ppm/Cel TC, 0.000051uF, Surface Mount, 0505, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000051 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.45 mm | |
JESD-609 Code | e3 | |
Length | 1.4 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 106.05 V | |
Rated (DC) Voltage (URdc) | 150 V | |
Size Code | 0505 | |
Surface Mount | YES | |
Temperature Characteristics Code | BG | |
Temperature Coefficient | 90+/-20ppm/Cel ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.4 mm |
Alternate Parts for 100A510JT150XT
This table gives cross-reference parts and alternative options found for 100A510JT150XT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 100A510JT150XT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
100A510JCA150XT1K | Ceramic Capacitor, Multilayer, Ceramic, 150V, 5% +Tol, 5% -Tol, BG, 90+/-20ppm/Cel TC, 0.000051uF, Surface Mount, 0505, CHIP | Kyocera AVX Components | 100A510JT150XT vs 100A510JCA150XT1K |
CDR11BG510KJMM | Ceramic Capacitor, Multilayer, Ceramic, 150V, 5% +Tol, 5% -Tol, BG, 90ppm/Cel TC, 0.000051uF, 0606, | Kyocera AVX Components | 100A510JT150XT vs CDR11BG510KJMM |
100A510JP150XTV | Ceramic Capacitor, Multilayer, Ceramic, 150V, 5% +Tol, 5% -Tol, BG, 90+/-20ppm/Cel TC, 0.000051uF, Surface Mount, 0505, CHIP | Kyocera AVX Components | 100A510JT150XT vs 100A510JP150XTV |
CDR11BG510KJMS | Ceramic Capacitor, Multilayer, Ceramic, 150V, 5% +Tol, 5% -Tol, BG, 90ppm/Cel TC, 0.000051uF, 0606, | Kyocera AVX Components | 100A510JT150XT vs CDR11BG510KJMS |
CDR12BG510KJWS | Ceramic Capacitor, Multilayer, Ceramic, 150V, 5% +Tol, 5% -Tol, BG, 90ppm/Cel TC, 0.000051uF, 0606, | Kyocera AVX Components | 100A510JT150XT vs CDR12BG510KJWS |
100A510JW150XT1K | Ceramic Capacitor, Multilayer, Ceramic, 150V, 5% +Tol, 5% -Tol, BG, 90+/-20ppm/Cel TC, 0.000051uF, Surface Mount, 0505, CHIP | Kyocera AVX Components | 100A510JT150XT vs 100A510JW150XT1K |
CDR11BG510KJNR | Ceramic Capacitor, Multilayer, Ceramic, 150V, 5% +Tol, 5% -Tol, BG, 90ppm/Cel TC, 0.000051uF, 0606, | Kyocera AVX Components | 100A510JT150XT vs CDR11BG510KJNR |
CDR12BG510KJWP | Ceramic Capacitor, Multilayer, Ceramic, 150V, 5% +Tol, 5% -Tol, BG, 90ppm/Cel TC, 0.000051uF, 0606, | Kyocera AVX Components | 100A510JT150XT vs CDR12BG510KJWP |
100A510JW150XT | Ceramic Capacitor, Multilayer, Ceramic, 150V, 5% +Tol, 5% -Tol, BG, 90+/-20ppm/Cel TC, 0.000051uF, Surface Mount, 0505, CHIP | Kyocera AVX Components | 100A510JT150XT vs 100A510JW150XT |
100A510JP150XC100 | Ceramic Capacitor, Multilayer, Ceramic, 150V, 5% +Tol, 5% -Tol, BG, 90+/-20ppm/Cel TC, 0.000051uF, Surface Mount, 0505, CHIP | Kyocera AVX Components | 100A510JT150XT vs 100A510JP150XC100 |