There are no models available for this part yet.
Overview of 100A510JP150XC100 by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 100A510JP150XC100 by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
581-100A510JP150100
|
Mouser Electronics | Silicon RF Capacitors / Thin Film 51PF 150V 5% 0505 RoHS: Compliant | 0 |
|
$1.8400 / $3.6100 | Order Now | |
DISTI #
100A510JP150XC100
|
TTI | Silicon RF Capacitors / Thin Film 51PF 150V 5% 0505 Min Qty: 100 Package Multiple: 100 Container: WAFL | Americas - 0 |
|
$1.8400 | Buy Now | |
DISTI #
100A510JP150X
|
Richardson RFPD | HI-Q MULTILAYER CERAMIC CAPACITORS Min Qty: 200 | 0 |
|
$0.6800 / $1.9400 | Buy Now |
CAD Models for 100A510JP150XC100 by Kyocera AVX Components
Part Data Attributes for 100A510JP150XC100 by Kyocera AVX Components
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KYOCERA AVX COMPONENTS CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Capacitance
|
0.000051 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
1.45 mm
|
JESD-609 Code
|
e0
|
Length
|
1.4 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Positive Tolerance
|
5%
|
Rated (AC) Voltage (URac)
|
106.05 V
|
Rated (DC) Voltage (URdc)
|
150 V
|
Size Code
|
0505
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
BG
|
Temperature Coefficient
|
90+/-20ppm/Cel ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Width
|
1.4 mm
|
Alternate Parts for 100A510JP150XC100
This table gives cross-reference parts and alternative options found for 100A510JP150XC100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 100A510JP150XC100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
100A510JP150XT1K | Ceramic Capacitor, Multilayer, Ceramic, 150V, 5% +Tol, 5% -Tol, BG, 90+/-20ppm/Cel TC, 0.000051uF, Surface Mount, 0505, CHIP | Kyocera AVX Components | 100A510JP150XC100 vs 100A510JP150XT1K |
CDR12BG510KJWM | Ceramic Capacitor, Multilayer, Ceramic, 150V, 5% +Tol, 5% -Tol, BG, 90ppm/Cel TC, 0.000051uF, 0606, | Kyocera AVX Components | 100A510JP150XC100 vs CDR12BG510KJWM |
CDR12BG510KJWS | Ceramic Capacitor, Multilayer, Ceramic, 150V, 5% +Tol, 5% -Tol, BG, 90ppm/Cel TC, 0.000051uF, 0606, | Kyocera AVX Components | 100A510JP150XC100 vs CDR12BG510KJWS |
100A510JTN150XC100 | Ceramic Capacitor, Multilayer, Ceramic, 150V, 5% +Tol, 5% -Tol, BG, 90+/-20ppm/Cel TC, 0.000051uF, Surface Mount, 0505, CHIP | Kyocera AVX Components | 100A510JP150XC100 vs 100A510JTN150XC100 |
CDR12BG510KJUP | Ceramic Capacitor, Multilayer, Ceramic, 150V, 5% +Tol, 5% -Tol, BG, 90ppm/Cel TC, 0.000051uF, 0606, | Kyocera AVX Components | 100A510JP150XC100 vs CDR12BG510KJUP |
CDR12BG510KJWP | Ceramic Capacitor, Multilayer, Ceramic, 150V, 5% +Tol, 5% -Tol, BG, 90ppm/Cel TC, 0.000051uF, 0606, | Kyocera AVX Components | 100A510JP150XC100 vs CDR12BG510KJWP |
100A510JT150XTV1K | Ceramic Capacitor, Multilayer, Ceramic, 150V, 5% +Tol, 5% -Tol, BG, 90+/-20ppm/Cel TC, 0.000051uF, Surface Mount, 0505, CHIP | Kyocera AVX Components | 100A510JP150XC100 vs 100A510JT150XTV1K |
100A510JP150XTV | Ceramic Capacitor, Multilayer, Ceramic, 150V, 5% +Tol, 5% -Tol, BG, 90+/-20ppm/Cel TC, 0.000051uF, Surface Mount, 0505, CHIP | Kyocera AVX Components | 100A510JP150XC100 vs 100A510JP150XTV |
CDR11BG510KJMP | Ceramic Capacitor, Multilayer, Ceramic, 150V, 5% +Tol, 5% -Tol, BG, 90ppm/Cel TC, 0.000051uF, 0606, | Kyocera AVX Components | 100A510JP150XC100 vs CDR11BG510KJMP |
100A510JW150XT1K | Ceramic Capacitor, Multilayer, Ceramic, 150V, 5% +Tol, 5% -Tol, BG, 90+/-20ppm/Cel TC, 0.000051uF, Surface Mount, 0505, CHIP | Kyocera AVX Components | 100A510JP150XC100 vs 100A510JW150XT1K |