Datasheets
100A390JW150X by:

Ceramic Capacitor, Ceramic, 150V, 5% +Tol, 5% -Tol, 90ppm/Cel TC, 0.000039uF, 0606,

Part Details for 100A390JW150X by American Technical Ceramics Corp

Overview of 100A390JW150X by American Technical Ceramics Corp

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 100A390JW150X

Part # Distributor Description Stock Price Buy
DISTI # C1S124200000739
Chip1Stop Capacitor Ceramic Multilayer RoHS: Not Compliant 12
  • 8 $7.7200
  • 10 $6.2300
$6.2300 / $7.7200 Buy Now

Part Details for 100A390JW150X

100A390JW150X CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

100A390JW150X Part Data Attributes

100A390JW150X American Technical Ceramics Corp
Buy Now Datasheet
Compare Parts:
100A390JW150X American Technical Ceramics Corp Ceramic Capacitor, Ceramic, 150V, 5% +Tol, 5% -Tol, 90ppm/Cel TC, 0.000039uF, 0606,
Rohs Code No
Part Life Cycle Code Transferred
Ihs Manufacturer AMERICAN TECHNICAL CERAMICS CORP
Package Description , 0606
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.24.00.20
Additional Feature MIL-PRF-55681
Capacitance 0.000039 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 1.45 mm
JESD-609 Code e0
Length 1.4 mm
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 5%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style SMT
Packing Method Tray
Positive Tolerance 5%
Rated (DC) Voltage (URdc) 150 V
Size Code 6060
Surface Mount YES
Temperature Characteristics Code P90
Temperature Coefficient 90+/-20ppm/Cel ppm/°C
Terminal Finish Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Width 1.4 mm

Alternate Parts for 100A390JW150X

This table gives cross-reference parts and alternative options found for 100A390JW150X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 100A390JW150X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
100A390JTN150X Ceramic Capacitor, Ceramic, 150V, 5% +Tol, 5% -Tol, 90ppm/Cel TC, 0.000039uF, 0606, American Technical Ceramics Corp 100A390JW150X vs 100A390JTN150X
ATC100A390JTN150X Ceramic Capacitor, Ceramic, 150V, 5% +Tol, 5% -Tol, 90ppm/Cel TC, 0.000039uF, 0606, American Technical Ceramics Corp 100A390JW150X vs ATC100A390JTN150X
ATC100A390JWN150X Ceramic Capacitor, Ceramic, 150V, 5% +Tol, 5% -Tol, 90ppm/Cel TC, 0.000039uF, 0606, American Technical Ceramics Corp 100A390JW150X vs ATC100A390JWN150X
ATC100A390JT150X Ceramic Capacitor, Ceramic, 150V, 5% +Tol, 5% -Tol, 90ppm/Cel TC, 0.000039uF, 0606, American Technical Ceramics Corp 100A390JW150X vs ATC100A390JT150X
ATC100A390JPN150X Ceramic Capacitor, Ceramic, 150V, 5% +Tol, 5% -Tol, 90ppm/Cel TC, 0.000039uF, 0606, American Technical Ceramics Corp 100A390JW150X vs ATC100A390JPN150X
100A390JCA150X Ceramic Capacitor, Ceramic, 150V, 5% +Tol, 5% -Tol, 90ppm/Cel TC, 0.000039uF, 0606, American Technical Ceramics Corp 100A390JW150X vs 100A390JCA150X
100A390JPN150X Ceramic Capacitor, Ceramic, 150V, 5% +Tol, 5% -Tol, 90ppm/Cel TC, 0.000039uF, 0606, American Technical Ceramics Corp 100A390JW150X vs 100A390JPN150X
100A390JT150X Ceramic Capacitor, Ceramic, 150V, 5% +Tol, 5% -Tol, 90ppm/Cel TC, 0.000039uF, 0606, American Technical Ceramics Corp 100A390JW150X vs 100A390JT150X

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 100A390JW150X by American Technical Ceramics Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 100A390JW150X by American Technical Ceramics Corp

Select Manufacturer
Which Manufacturer of 100A390JW150X would you like to use for your alert(s)?
  • Please alert me when 100A390JW150X inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 100A390JW150X alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 100A390JW150X to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 100A390JW150X alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 100A390JW150X.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 100A390JW150X by American Technical Ceramics Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: