Part Details for ATC100A390JTN150X by American Technical Ceramics Corp
Overview of ATC100A390JTN150X by American Technical Ceramics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ATC100A390JTN150X
ATC100A390JTN150X CAD Models
ATC100A390JTN150X Part Data Attributes
|
ATC100A390JTN150X
American Technical Ceramics Corp
Buy Now
Datasheet
|
Compare Parts:
ATC100A390JTN150X
American Technical Ceramics Corp
Ceramic Capacitor, Ceramic, 150V, 5% +Tol, 5% -Tol, 90ppm/Cel TC, 0.000039uF, 0606,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AMERICAN TECHNICAL CERAMICS CORP | |
Package Description | , 0606 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.000039 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.45 mm | |
JESD-609 Code | e3 | |
Length | 1.4 mm | |
Manufacturer Series | ATC100A | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 150 V | |
Reference Standard | MIL-PRF-55681 | |
Series | 100A | |
Size Code | 0606 | |
Temperature Coefficient | 90ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) | |
Width | 1.4 mm |
Alternate Parts for ATC100A390JTN150X
This table gives cross-reference parts and alternative options found for ATC100A390JTN150X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATC100A390JTN150X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
100A390JW150X | Ceramic Capacitor, Ceramic, 150V, 5% +Tol, 5% -Tol, 90ppm/Cel TC, 0.000039uF, 0606, | American Technical Ceramics Corp | ATC100A390JTN150X vs 100A390JW150X |
100A390JTN150X | Ceramic Capacitor, Ceramic, 150V, 5% +Tol, 5% -Tol, 90ppm/Cel TC, 0.000039uF, 0606, | American Technical Ceramics Corp | ATC100A390JTN150X vs 100A390JTN150X |
ATC100A390JWN150X | Ceramic Capacitor, Ceramic, 150V, 5% +Tol, 5% -Tol, 90ppm/Cel TC, 0.000039uF, 0606, | American Technical Ceramics Corp | ATC100A390JTN150X vs ATC100A390JWN150X |
ATC100A390JT150X | Ceramic Capacitor, Ceramic, 150V, 5% +Tol, 5% -Tol, 90ppm/Cel TC, 0.000039uF, 0606, | American Technical Ceramics Corp | ATC100A390JTN150X vs ATC100A390JT150X |
ATC100A390JPN150X | Ceramic Capacitor, Ceramic, 150V, 5% +Tol, 5% -Tol, 90ppm/Cel TC, 0.000039uF, 0606, | American Technical Ceramics Corp | ATC100A390JTN150X vs ATC100A390JPN150X |
100A390JCA150X | Ceramic Capacitor, Ceramic, 150V, 5% +Tol, 5% -Tol, 90ppm/Cel TC, 0.000039uF, 0606, | American Technical Ceramics Corp | ATC100A390JTN150X vs 100A390JCA150X |
100A390JPN150X | Ceramic Capacitor, Ceramic, 150V, 5% +Tol, 5% -Tol, 90ppm/Cel TC, 0.000039uF, 0606, | American Technical Ceramics Corp | ATC100A390JTN150X vs 100A390JPN150X |
100A390JT150X | Ceramic Capacitor, Ceramic, 150V, 5% +Tol, 5% -Tol, 90ppm/Cel TC, 0.000039uF, 0606, | American Technical Ceramics Corp | ATC100A390JTN150X vs 100A390JT150X |