Part Details for 100ZLH680MEFCSG16X40 by Rubycon Corporation
Overview of 100ZLH680MEFCSG16X40 by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 100ZLH680MEFCSG16X40
100ZLH680MEFCSG16X40 CAD Models
100ZLH680MEFCSG16X40 Part Data Attributes
|
100ZLH680MEFCSG16X40
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
100ZLH680MEFCSG16X40
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 680uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 680 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 40 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 2860 mA | |
Terminal Pitch | 7.5 mm |
Alternate Parts for 100ZLH680MEFCSG16X40
This table gives cross-reference parts and alternative options found for 100ZLH680MEFCSG16X40. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 100ZLH680MEFCSG16X40, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
REF1640681M100B | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | 100ZLH680MEFCSG16X40 vs REF1640681M100B |
NRSH681M100V16X40F3F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 680uF, | NIC Components Corp | 100ZLH680MEFCSG16X40 vs NRSH681M100V16X40F3F |
EKZE101ETC681ML40S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | 100ZLH680MEFCSG16X40 vs EKZE101ETC681ML40S |
100ZLH680MEFCKC16X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 100ZLH680MEFCSG16X40 vs 100ZLH680MEFCKC16X40 |
100ZLH680MEFCCA16X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 100ZLH680MEFCSG16X40 vs 100ZLH680MEFCCA16X40 |
100ZLH680MRX16X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 680uF, | Rubycon Corporation | 100ZLH680MEFCSG16X40 vs 100ZLH680MRX16X40 |
100ZLH680MEFCRI16X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 680uF, | Rubycon Corporation | 100ZLH680MEFCSG16X40 vs 100ZLH680MEFCRI16X40 |
EKZE101ERC681ML40S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | 100ZLH680MEFCSG16X40 vs EKZE101ERC681ML40S |
EKYB101EC5681ML40S | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Chemi-Con | 100ZLH680MEFCSG16X40 vs EKYB101EC5681ML40S |
EKYB101EBC681ML40S | Aluminum Electrolytic Capacitor, Aluminum (wet) | Chemi-Con | 100ZLH680MEFCSG16X40 vs EKYB101EBC681ML40S |