Part Details for NRSH681M100V16X40F3F by NIC Components Corp
Overview of NRSH681M100V16X40F3F by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NRSH681M100V16X40F3F
NRSH681M100V16X40F3F CAD Models
NRSH681M100V16X40F3F Part Data Attributes
|
NRSH681M100V16X40F3F
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRSH681M100V16X40F3F
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 680uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 680 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 27 mΩ | |
Length | 40 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 2860 mA | |
Surface Mount | NO | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for NRSH681M100V16X40F3F
This table gives cross-reference parts and alternative options found for NRSH681M100V16X40F3F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRSH681M100V16X40F3F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
100ZLJ680MRX16X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 680uF, | Rubycon Corporation | NRSH681M100V16X40F3F vs 100ZLJ680MRX16X40 |
LQ2A687M16040CS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | NRSH681M100V16X40F3F vs LQ2A687M16040CS |
EKY-101EC3681ML40S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | NRSH681M100V16X40F3F vs EKY-101EC3681ML40S |
LQ2A687M16040SS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | NRSH681M100V16X40F3F vs LQ2A687M16040SS |
100ZLH680M16X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 680uF, | Rubycon Corporation | NRSH681M100V16X40F3F vs 100ZLH680M16X40 |
100ZLJ680MCA16X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | NRSH681M100V16X40F3F vs 100ZLJ680MCA16X40 |
NRZJ681M100V16X40SPF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 680uF, | NIC Components Corp | NRSH681M100V16X40F3F vs NRZJ681M100V16X40SPF |
NRSH681M100V16X40F3CF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 680uF, | NIC Components Corp | NRSH681M100V16X40F3F vs NRSH681M100V16X40F3CF |
NRZJ681M100V16X40SP7.5LSF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 680uF, | NIC Components Corp | NRSH681M100V16X40F3F vs NRZJ681M100V16X40SP7.5LSF |
EKZE101ETB681ML40S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | NRSH681M100V16X40F3F vs EKZE101ETB681ML40S |