Part Details for 100YXH150M16X16 by Rubycon Corporation
Overview of 100YXH150M16X16 by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 100YXH150M16X16
100YXH150M16X16 CAD Models
100YXH150M16X16 Part Data Attributes
|
100YXH150M16X16
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
100YXH150M16X16
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 150uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 150 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM | |
Length | 16 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 895 mA | |
Series | YXH | |
Terminal Pitch | 7.5 mm |
Alternate Parts for 100YXH150M16X16
This table gives cross-reference parts and alternative options found for 100YXH150M16X16. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 100YXH150M16X16, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
100YXG150MKC16X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 100YXH150M16X16 vs 100YXG150MKC16X16 |
100YXG150MEFCKC16X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 100YXH150M16X16 vs 100YXG150MEFCKC16X16 |
100YXH150MEFC16X16 | CAP ALUM 150UF 20% 100V RADIAL | Rubycon Corporation | 100YXH150M16X16 vs 100YXH150MEFC16X16 |
SY100M0150L7FW1616 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 150uF, | YAGEO Corporation | 100YXH150M16X16 vs SY100M0150L7FW1616 |
100YXG150MSG16X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 150uF, | Rubycon Corporation | 100YXH150M16X16 vs 100YXG150MSG16X16 |
100YXH150MRI16X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 150uF, | Rubycon Corporation | 100YXH150M16X16 vs 100YXH150MRI16X16 |
100YXH150MEFCCE16X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 100YXH150M16X16 vs 100YXH150MEFCCE16X16 |
100YXH150MGC16X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 150uF, | Rubycon Corporation | 100YXH150M16X16 vs 100YXH150MGC16X16 |
GF157M2AK16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 150uF | Man Yue Technology Holdings Ltd | 100YXH150M16X16 vs GF157M2AK16 |
ESW157M100AM8EA | Aluminum Electrolytic Capacitor, | KEMET Corporation | 100YXH150M16X16 vs ESW157M100AM8EA |