Part Details for SY100M0150L7FW1616 by YAGEO Corporation
Overview of SY100M0150L7FW1616 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SY100M0150L7FW1616
SY100M0150L7FW1616 CAD Models
SY100M0150L7FW1616 Part Data Attributes
|
SY100M0150L7FW1616
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SY100M0150L7FW1616
YAGEO Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 150uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 150 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 140 mΩ | |
Length | 16 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 795 mA | |
Surface Mount | NO | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for SY100M0150L7FW1616
This table gives cross-reference parts and alternative options found for SY100M0150L7FW1616. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SY100M0150L7FW1616, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
100YXG150MKC16X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | SY100M0150L7FW1616 vs 100YXG150MKC16X16 |
100YXG150MEFCKC16X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | SY100M0150L7FW1616 vs 100YXG150MEFCKC16X16 |
100YXH150MEFC16X16 | CAP ALUM 150UF 20% 100V RADIAL | Rubycon Corporation | SY100M0150L7FW1616 vs 100YXH150MEFC16X16 |
100YXH150M16X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 150uF, | Rubycon Corporation | SY100M0150L7FW1616 vs 100YXH150M16X16 |
100YXG150MSG16X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 150uF, | Rubycon Corporation | SY100M0150L7FW1616 vs 100YXG150MSG16X16 |
100YXH150MRI16X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 150uF, | Rubycon Corporation | SY100M0150L7FW1616 vs 100YXH150MRI16X16 |
100YXH150MEFCCE16X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | SY100M0150L7FW1616 vs 100YXH150MEFCCE16X16 |
100YXH150MGC16X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 150uF, | Rubycon Corporation | SY100M0150L7FW1616 vs 100YXH150MGC16X16 |
GF157M2AK16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 150uF | Man Yue Technology Holdings Ltd | SY100M0150L7FW1616 vs GF157M2AK16 |
ESW157M100AM8EA | Aluminum Electrolytic Capacitor, | KEMET Corporation | SY100M0150L7FW1616 vs ESW157M100AM8EA |