Part Details for 100VXP1500M22X50 by Rubycon Corporation
Overview of 100VXP1500M22X50 by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 100VXP1500M22X50
100VXP1500M22X50 CAD Models
100VXP1500M22X50 Part Data Attributes
|
100VXP1500M22X50
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
100VXP1500M22X50
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, RADIAL LEADED, CAN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 1500 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 1.161895 mA | |
Manufacturer Series | VXP | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 2000 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Shape | SNAP-IN |
Alternate Parts for 100VXP1500M22X50
This table gives cross-reference parts and alternative options found for 100VXP1500M22X50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 100VXP1500M22X50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ECEC2AA152BJ | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 1500uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Panasonic Electronic Components | 100VXP1500M22X50 vs ECEC2AA152BJ |
LXG100VN152M25X50T2H | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, RADIAL LEADED, CAN | Chemi-Con | 100VXP1500M22X50 vs LXG100VN152M25X50T2H |
ECEC2AG152X | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, CAN | Panasonic Electronic Components | 100VXP1500M22X50 vs ECEC2AG152X |
3HE2AVB158MHA3030 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | 100VXP1500M22X50 vs 3HE2AVB158MHA3030 |
LXG100VN1500M30D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, CAN | Chemi-Con | 100VXP1500M22X50 vs LXG100VN1500M30D |
ECEC2AA152BB | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 1500uF, THROUGH HOLE MOUNT, CAN | Panasonic Electronic Components | 100VXP1500M22X50 vs ECEC2AA152BB |
100MXR1500M22X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, RADIAL LEADED, CAN | Rubycon Corporation | 100VXP1500M22X50 vs 100MXR1500M22X40 |
EKMH101VSN152MA25SPBFREE | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount | Chemi-Con | 100VXP1500M22X50 vs EKMH101VSN152MA25SPBFREE |
LG100M1500BP442240 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | 100VXP1500M22X50 vs LG100M1500BP442240 |
ECEC2AA152CX | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 1500uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT | Panasonic Electronic Components | 100VXP1500M22X50 vs ECEC2AA152CX |