ECEC2AA152BB
Panasonic Electronic Components
Description: CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 1500uF, THROUGH HOLE MOUNT, CAN

Overview of ECEC2AA152BB by Panasonic Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Consumer Electronics Audio and Video Systems

CAD Models for ECEC2AA152BB by Panasonic Electronic Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ECEC2AA152BB by Panasonic Electronic Components

ECEC2AA152BB
Panasonic Electronic Components
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
PANASONIC CORP
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
Capacitance
1500 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (WET)
JESD-609 Code
e3
Leakage Current
1.161895 mA
Manufacturer Series
HA
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
100 V
Ripple Current
2100 mA
Surface Mount
NO
Tan Delta
0.15
Terminal Finish
Tin (Sn)
Terminal Shape
SNAP-IN
Want to compare parts?
  1. ECEC2AA152BB
    Panasonic Electronic Components
    CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 1500uF, THROUGH HOLE MOUNT, CAN
    VS

Alternate Parts for ECEC2AA152BB

This table gives cross-reference parts and alternative options found for ECEC2AA152BB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECEC2AA152BB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
EETHC2A152J CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 1500uF, THROUGH HOLE MOUNT, CAN Panasonic Electronic Components ECEC2AA152BB vs EETHC2A152J
481152M100K042 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 1500uF, THROUGH HOLE MOUNT, RADIAL LEADED Cornell Dubilier Electronics Inc ECEC2AA152BB vs 481152M100K042
ECEC2AA152EB CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 1500uF, THROUGH HOLE MOUNT, CAN Panasonic Electronic Components ECEC2AA152BB vs ECEC2AA152EB
LG100M1500BP4-2240 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, ROHS COMPLIANT YAGEO Corporation ECEC2AA152BB vs LG100M1500BP4-2240
EETHC2A152PJ CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 1500uF, THROUGH HOLE MOUNT, ROHS COMPLIANT Panasonic Electronic Components ECEC2AA152BB vs EETHC2A152PJ
100MXR1500MOOE25X35 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount Rubycon Corporation ECEC2AA152BB vs 100MXR1500MOOE25X35
100VXP1500M22X50 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, RADIAL LEADED, CAN Rubycon Corporation ECEC2AA152BB vs 100VXP1500M22X50
EETHC2A152QA CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 1500uF, THROUGH HOLE MOUNT, ROHS COMPLIANT Panasonic Electronic Components ECEC2AA152BB vs EETHC2A152QA
100VXP1500MSN22X50 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, CAN Rubycon Corporation ECEC2AA152BB vs 100VXP1500MSN22X50
KMH100VS152M25X40T2 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 1500uF, THROUGH HOLE MOUNT, RADIAL LEADED, CAN United Chemi-Con Inc ECEC2AA152BB vs KMH100VS152M25X40T2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ECEC2AA152BB by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ECEC2AA152BB by Panasonic Electronic Components

  • Please alert me when ECEC2AA152BB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following ECEC2AA152BB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ECEC2AA152BB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following ECEC2AA152BB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ECEC2AA152BB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ECEC2AA152BB by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: