-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Aluminum (solid Polymer),
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AC1349
|
Newark | Cap, 15Μf, 100V, Capacitance:15Μf, Voltage Rating:100V, Ae Capacitor Case:Radial Can - Smd, Product Range:Os-Con Sxv Series, Esr:0.06Ohm, Lifetime @ Temperature:1000 Hours @ 125°C, Operating Temperature Min:-55°C, Operating Rohs Compliant: Yes |Panasonic 100SXV15MX RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 319 |
|
$1.5200 / $1.8200 | Buy Now |
DISTI #
P122444CT-ND
|
DigiKey | CAP ALUM POLY 15UF 20% 100V SMD Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5258 In Stock |
|
$0 / $1.8500 | Buy Now |
DISTI #
100SXV15MX
|
Avnet Americas | Aluminum Polymer Capacitor, 15 uF, 100 V, ? 20%, Radial Can - SMD, Surface Mount - Tape and Reel (Alt: 100SXV15MX) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$1.0183 / $1.1096 | Buy Now |
DISTI #
667-100SXV15MX
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 100VDC 15uF 60mOhm 10x7.9mm OS-CON RoHS: Compliant | 7209 |
|
$0.9570 / $1.8500 | Buy Now |
DISTI #
V36:1790_18539245
|
Arrow Electronics | Cap Aluminum Polymer 15uF 100VDC 20%( 10 X 7.9mm) SMD 0.06 Ohm 630mA 1000h 125°C T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 22 Weeks Date Code: 2248 | Americas - 1000 |
|
$0.4466 / $0.9170 | Buy Now |
DISTI #
V72:2272_18539245
|
Arrow Electronics | Cap Aluminum Polymer 15uF 100VDC 20%( 10 X 7.9mm) SMD 0.06 Ohm 630mA 1000h 125°C T/R RoHS: Compliant Min Qty: 91 Package Multiple: 1 Lead time: 22 Weeks Date Code: 2244 Container: Cut Strips | Americas - 105 |
|
$0.9818 / $1.1033 | Buy Now |
|
Future Electronics | SXV Series 100 V 15 uF 125°C 1 k Hrs OS-CON SMT Polymer Aluminum Cap RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 22 Weeks Container: Reel | 0Reel |
|
$0.9400 / $1.0200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
1000 In Stock |
|
$0.9510 / $1.1050 | Buy Now |
DISTI #
65095338
|
Verical | Cap Aluminum Polymer 15uF 100VDC 20%( 10 X 7.9mm) SMD 0.06 Ohm 630mA 1000h 125°C T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 Date Code: 2248 | Americas - 1000 |
|
$0.4466 | Buy Now |
DISTI #
65097645
|
Verical | Cap Aluminum Polymer 15uF 100VDC 20%( 10 X 7.9mm) SMD 0.06 Ohm 630mA 1000h 125°C T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 Date Code: 2212 | Americas - 1000 |
|
$1.2740 / $1.4430 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
100SXV15MX
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
100SXV15MX
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Aluminum (solid Polymer),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ESR IS MEASURED AT 100KHZ-300KHZ | |
Capacitance | 15 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 60 mΩ | |
Height | 7.9 mm | |
Leakage Current | 0.075 mA | |
Length | 10.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 31.5 mA | |
Size Code | 4141 | |
Surface Mount | YES | |
Tan Delta | 0.12 | |
Terminal Shape | FLAT | |
Width | 10.3 mm |