100PK100MEFCRK10X16
Rubycon Corporation
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 100uF,

Overview of 100PK100MEFCRK10X16 by Rubycon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 100PK100MEFCRK10X16 by Rubycon Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 100PK100MEFCRK10X16 by Rubycon Corporation

100PK100MEFCRK10X16
Rubycon Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RUBYCON CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
100 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
10 mm
Dielectric Material
ALUMINUM (WET)
Leakage Current
0.1 mA
Length
16 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Style
Radial
Packing Method
BULK
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
100 V
Ripple Current
380 mA
Surface Mount
NO
Tan Delta
0.1
Terminal Pitch
5 mm
Terminal Shape
WIRE
Want to compare parts?
  1. 100PK100MEFCRK10X16
    Rubycon Corporation
    Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 100uF,
    VS

Alternate Parts for 100PK100MEFCRK10X16

This table gives cross-reference parts and alternative options found for 100PK100MEFCRK10X16. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 100PK100MEFCRK10X16, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
100PK100MEFCCC10X16 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Rubycon Corporation 100PK100MEFCRK10X16 vs 100PK100MEFCCC10X16
SD2A107M10016CS Aluminum Electrolytic Capacitor, Aluminum (wet) Samwha Electronics 100PK100MEFCRK10X16 vs SD2A107M10016CS
MALREKA00DD310LG0K Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 100uF, Vishay Intertechnologies 100PK100MEFCRK10X16 vs MALREKA00DD310LG0K
ECA2AAM101X Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED Panasonic Electronic Components 100PK100MEFCRK10X16 vs ECA2AAM101X
SD2A107M10016SS Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Samwha Electronics 100PK100MEFCRK10X16 vs SD2A107M10016SS
100PK100MEFCCE10X16 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Rubycon Corporation 100PK100MEFCRK10X16 vs 100PK100MEFCCE10X16
100PK100MEFCT810X16 CAP ALUM 100UF 20% 100V RADIAL Rubycon Corporation 100PK100MEFCRK10X16 vs 100PK100MEFCT810X16
100PK100MCE10X16 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 100uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT Rubycon Corporation 100PK100MEFCRK10X16 vs 100PK100MCE10X16
MALREKA05DD310L00K Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED Vishay Intertechnologies 100PK100MEFCRK10X16 vs MALREKA05DD310L00K
SD2A107M10016PA Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Samwha Electronics 100PK100MEFCRK10X16 vs SD2A107M10016PA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 100PK100MEFCRK10X16 by Rubycon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 100PK100MEFCRK10X16 by Rubycon Corporation

  • Please alert me when 100PK100MEFCRK10X16 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 100PK100MEFCRK10X16 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 100PK100MEFCRK10X16 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 100PK100MEFCRK10X16 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 100PK100MEFCRK10X16.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 100PK100MEFCRK10X16 by Rubycon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: