Part Details for 100PK100MEFCCE10X16 by Rubycon Corporation
Overview of 100PK100MEFCCE10X16 by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 100PK100MEFCCE10X16
100PK100MEFCCE10X16 CAD Models
100PK100MEFCCE10X16 Part Data Attributes
|
100PK100MEFCCE10X16
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
100PK100MEFCCE10X16
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.1 mA | |
Length | 16 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 380 mA | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 100PK100MEFCCE10X16
This table gives cross-reference parts and alternative options found for 100PK100MEFCCE10X16. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 100PK100MEFCCE10X16, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8101MAM1016WPN4A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 100uF, | Fenghua (HK) Electronics Ltd | 100PK100MEFCCE10X16 vs 8101MAM1016WPN4A |
107CKS100MLQ | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED | Cornell Dubilier Electronics Inc | 100PK100MEFCCE10X16 vs 107CKS100MLQ |
RDLL100M100CF210X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 100uF | IBS Electronics Inc | 100PK100MEFCCE10X16 vs RDLL100M100CF210X16 |
8101MAM1016WPN7F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 100uF, | Fenghua (HK) Electronics Ltd | 100PK100MEFCCE10X16 vs 8101MAM1016WPN7F |
8101MAM1016WP01N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 100uF, | Fenghua (HK) Electronics Ltd | 100PK100MEFCCE10X16 vs 8101MAM1016WP01N |
REA101M2ASA-1016 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 100uF, | Surge Components Inc | 100PK100MEFCCE10X16 vs REA101M2ASA-1016 |
8101MAM1016WPN7D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 100uF, | Fenghua (HK) Electronics Ltd | 100PK100MEFCCE10X16 vs 8101MAM1016WPN7D |
RDNP100M100TB10X16 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 100uF | IBS Electronics Inc | 100PK100MEFCCE10X16 vs RDNP100M100TB10X16 |
8101MAM1016WPN5P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 100uF, | Fenghua (HK) Electronics Ltd | 100PK100MEFCCE10X16 vs 8101MAM1016WPN5P |
REA101M2ACC-1016T | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 100uF, | Lelon Electronics Corp | 100PK100MEFCCE10X16 vs REA101M2ACC-1016T |