Part Details for 100PEN683J04X by IBS Electronics Inc
Overview of 100PEN683J04X by IBS Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Part Details for 100PEN683J04X
100PEN683J04X CAD Models
100PEN683J04X Part Data Attributes
|
100PEN683J04X
IBS Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
100PEN683J04X
IBS Electronics Inc
Film Capacitor, Polyester, 100V, 0.068uF
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEN (ROBERT G) CO INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.068 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Manufacturer Series | PEN | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Series | PEN | |
Terminal Pitch | 10 mm |
Alternate Parts for 100PEN683J04X
This table gives cross-reference parts and alternative options found for 100PEN683J04X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 100PEN683J04X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
100PEN683J04A | Film Capacitor, Polyester, 100V, 0.068uF | IBS Electronics Inc | 100PEN683J04X vs 100PEN683J04A |
100PEN683J04C | Film Capacitor, Polyester, 100V, 0.068uF | IBS Electronics Inc | 100PEN683J04X vs 100PEN683J04C |
100SMC683JTS | Film Capacitor, Multilayer, Polyester, 100V, 0.068uF | Rubycon Corporation | 100PEN683J04X vs 100SMC683JTS |
NEM683J100F2TR | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.068uF, Through Hole Mount, RADIAL LEADED | NIC Components Corp | 100PEN683J04X vs NEM683J100F2TR |
NRP683J100F2F | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.068uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | 100PEN683J04X vs NRP683J100F2F |
NRP683J100F2 | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.068uF, Through Hole Mount, RADIAL LEADED | NIC Components Corp | 100PEN683J04X vs NRP683J100F2 |
NEM683J100F2TB | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.068uF, Through Hole Mount, RADIAL LEADED | NIC Components Corp | 100PEN683J04X vs NEM683J100F2TB |
100PEN683J04T | Film Capacitor, Polyester, 100V, 0.068uF | IBS Electronics Inc | 100PEN683J04X vs 100PEN683J04T |