Part Details for NEM683J100F2TB by NIC Components Corp
Overview of NEM683J100F2TB by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NEM683J100F2TB
NEM683J100F2TB CAD Models
NEM683J100F2TB Part Data Attributes
|
NEM683J100F2TB
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NEM683J100F2TB
NIC Components Corp
Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.068uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.068 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BOX | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 63 V | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
Alternate Parts for NEM683J100F2TB
This table gives cross-reference parts and alternative options found for NEM683J100F2TB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NEM683J100F2TB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
100PEN683J04A | Film Capacitor, Polyester, 100V, 0.068uF | IBS Electronics Inc | NEM683J100F2TB vs 100PEN683J04A |
100PEN683J04C | Film Capacitor, Polyester, 100V, 0.068uF | IBS Electronics Inc | NEM683J100F2TB vs 100PEN683J04C |
100SMC683JTS | Film Capacitor, Multilayer, Polyester, 100V, 0.068uF | Rubycon Corporation | NEM683J100F2TB vs 100SMC683JTS |
NEM683J100F2TR | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.068uF, Through Hole Mount, RADIAL LEADED | NIC Components Corp | NEM683J100F2TB vs NEM683J100F2TR |
NRP683J100F2F | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.068uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | NEM683J100F2TB vs NRP683J100F2F |
NRP683J100F2 | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.068uF, Through Hole Mount, RADIAL LEADED | NIC Components Corp | NEM683J100F2TB vs NRP683J100F2 |
100PEN683J04T | Film Capacitor, Polyester, 100V, 0.068uF | IBS Electronics Inc | NEM683J100F2TB vs 100PEN683J04T |