Part Details for 100PEN474J06X by IBS Electronics Inc
Overview of 100PEN474J06X by IBS Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Part Details for 100PEN474J06X
100PEN474J06X CAD Models
100PEN474J06X Part Data Attributes
|
100PEN474J06X
IBS Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
100PEN474J06X
IBS Electronics Inc
Film Capacitor, Polyester, 100V, 0.47uF
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEN (ROBERT G) CO INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.47 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Manufacturer Series | PEN | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Series | PEN | |
Terminal Pitch | 15 mm |
Alternate Parts for 100PEN474J06X
This table gives cross-reference parts and alternative options found for 100PEN474J06X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 100PEN474J06X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
100PEN474J06A | Film Capacitor, Polyester, 100V, 0.47uF | IBS Electronics Inc | 100PEN474J06X vs 100PEN474J06A |
100PEN474J06B | Film Capacitor, Polyester, 100V, 0.47uF | IBS Electronics Inc | 100PEN474J06X vs 100PEN474J06B |
100PEN474J06C | Film Capacitor, Polyester, 100V, 0.47uF | IBS Electronics Inc | 100PEN474J06X vs 100PEN474J06C |
QXN2A474JTP7FG | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | 100PEN474J06X vs QXN2A474JTP7FG |
100SMC474JTS | Film Capacitor, Multilayer, Polyester, 100V, 0.47uF | Rubycon Corporation | 100PEN474J06X vs 100SMC474JTS |
NEM474J100F2TR | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED | NIC Components Corp | 100PEN474J06X vs NEM474J100F2TR |
NEM474J100F2TB | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED | NIC Components Corp | 100PEN474J06X vs NEM474J100F2TB |
NRP474J100F2F | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | 100PEN474J06X vs NRP474J100F2F |
NRP474J100F2 | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED | NIC Components Corp | 100PEN474J06X vs NRP474J100F2 |