100PEN474J06B
IBS Electronics Inc
Description: Film Capacitor, Polyester, 100V, 0.47uF

Overview of 100PEN474J06B by IBS Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 9 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research

CAD Models for 100PEN474J06B by IBS Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 100PEN474J06B by IBS Electronics Inc

100PEN474J06B
IBS Electronics Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ALLEN (ROBERT G) CO INC
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.25.00.80
Capacitance
0.47 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYESTER
Manufacturer Series
PEN
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Style
Radial
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
100 V
Series
PEN
Terminal Pitch
15 mm
Want to compare parts?
  1. 100PEN474J06B
    IBS Electronics Inc
    Film Capacitor, Polyester, 100V, 0.47uF
    VS

Alternate Parts for 100PEN474J06B

This table gives cross-reference parts and alternative options found for 100PEN474J06B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 100PEN474J06B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
100PEN474J06A Film Capacitor, Polyester, 100V, 0.47uF IBS Electronics Inc 100PEN474J06B vs 100PEN474J06A
100PEN474J06C Film Capacitor, Polyester, 100V, 0.47uF IBS Electronics Inc 100PEN474J06B vs 100PEN474J06C
QXN2A474JTP7FG Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED Nichicon Corporation 100PEN474J06B vs QXN2A474JTP7FG
100SMC474JTS Film Capacitor, Multilayer, Polyester, 100V, 0.47uF Rubycon Corporation 100PEN474J06B vs 100SMC474JTS
NEM474J100F2TR Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED NIC Components Corp 100PEN474J06B vs NEM474J100F2TR
NEM474J100F2TB Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED NIC Components Corp 100PEN474J06B vs NEM474J100F2TB
NRP474J100F2F Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT NIC Components Corp 100PEN474J06B vs NRP474J100F2F
NRP474J100F2 Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED NIC Components Corp 100PEN474J06B vs NRP474J100F2
100PEN474J06X Film Capacitor, Polyester, 100V, 0.47uF IBS Electronics Inc 100PEN474J06B vs 100PEN474J06X

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 100PEN474J06B by IBS Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 100PEN474J06B by IBS Electronics Inc

Select Manufacturer
Which Manufacturer of 100PEN474J06B would you like to use for your alert(s)?
  • Please alert me when 100PEN474J06B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 100PEN474J06B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 100PEN474J06B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 100PEN474J06B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 100PEN474J06B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 100PEN474J06B by IBS Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: