Part Details for 100MPC684K25T by IBS Electronics Inc
Overview of 100MPC684K25T by IBS Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for 100MPC684K25T
100MPC684K25T CAD Models
100MPC684K25T Part Data Attributes
|
100MPC684K25T
IBS Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
100MPC684K25T
IBS Electronics Inc
CAP,MET POLYCARBONATE,680NF,100VDC,10% -TOL,10% +TOL
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEN (ROBERT G) CO INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.68 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYCARBONATE | |
Manufacturer Series | MPC(CAPACITOR) | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Rated (DC) Voltage (URdc) | 100 V | |
Series | MPC (CAPACITOR) | |
Terminal Pitch | 5.5 mm |
Alternate Parts for 100MPC684K25T
This table gives cross-reference parts and alternative options found for 100MPC684K25T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 100MPC684K25T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
100MPC684M10C | CAP,MET POLYCARBONATE,680NF,100VDC,20% -TOL,20% +TOL | IBS Electronics Inc | 100MPC684K25T vs 100MPC684M10C |
100MPC684K21A | CAP,MET POLYCARBONATE,680NF,100VDC,10% -TOL,10% +TOL | IBS Electronics Inc | 100MPC684K25T vs 100MPC684K21A |
100MPC684M02C | CAP,MET POLYCARBONATE,680NF,100VDC,20% -TOL,20% +TOL | IBS Electronics Inc | 100MPC684K25T vs 100MPC684M02C |
100MPC684K13A | CAP,MET POLYCARBONATE,680NF,100VDC,10% -TOL,10% +TOL | IBS Electronics Inc | 100MPC684K25T vs 100MPC684K13A |
100MPC684K19B | CAP,MET POLYCARBONATE,680NF,100VDC,10% -TOL,10% +TOL | IBS Electronics Inc | 100MPC684K25T vs 100MPC684K19B |
100MPC684K01B | CAP,MET POLYCARBONATE,680NF,100VDC,10% -TOL,10% +TOL | IBS Electronics Inc | 100MPC684K25T vs 100MPC684K01B |
100MPC684K16T | CAP,MET POLYCARBONATE,680NF,100VDC,10% -TOL,10% +TOL | IBS Electronics Inc | 100MPC684K25T vs 100MPC684K16T |
100MPC684K18B | CAP,MET POLYCARBONATE,680NF,100VDC,10% -TOL,10% +TOL | IBS Electronics Inc | 100MPC684K25T vs 100MPC684K18B |
100MPC684K28T | CAP,MET POLYCARBONATE,680NF,100VDC,10% -TOL,10% +TOL | IBS Electronics Inc | 100MPC684K25T vs 100MPC684K28T |
100MPC684K12B | CAP,MET POLYCARBONATE,680NF,100VDC,10% -TOL,10% +TOL | IBS Electronics Inc | 100MPC684K25T vs 100MPC684K12B |