Part Details for 100MPC684K18B by IBS Electronics Inc
Overview of 100MPC684K18B by IBS Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for 100MPC684K18B
100MPC684K18B CAD Models
100MPC684K18B Part Data Attributes
|
100MPC684K18B
IBS Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
100MPC684K18B
IBS Electronics Inc
CAP,MET POLYCARBONATE,680NF,100VDC,10% -TOL,10% +TOL
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEN (ROBERT G) CO INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.68 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYCARBONATE | |
Manufacturer Series | MPC(CAPACITOR) | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Rated (DC) Voltage (URdc) | 100 V | |
Series | MPC (CAPACITOR) | |
Terminal Pitch | 26.5 mm |
Alternate Parts for 100MPC684K18B
This table gives cross-reference parts and alternative options found for 100MPC684K18B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 100MPC684K18B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
100MPC684K21A | CAP,MET POLYCARBONATE,680NF,100VDC,10% -TOL,10% +TOL | IBS Electronics Inc | 100MPC684K18B vs 100MPC684K21A |
100MPC684M10C | CAP,MET POLYCARBONATE,680NF,100VDC,20% -TOL,20% +TOL | IBS Electronics Inc | 100MPC684K18B vs 100MPC684M10C |
100MPC684M11B | CAP,MET POLYCARBONATE,680NF,100VDC,20% -TOL,20% +TOL | IBS Electronics Inc | 100MPC684K18B vs 100MPC684M11B |
100MPC684K03C | CAP,MET POLYCARBONATE,680NF,100VDC,10% -TOL,10% +TOL | IBS Electronics Inc | 100MPC684K18B vs 100MPC684K03C |
100MPC684K16A | CAP,MET POLYCARBONATE,680NF,100VDC,10% -TOL,10% +TOL | IBS Electronics Inc | 100MPC684K18B vs 100MPC684K16A |
100MPC684M05C | CAP,MET POLYCARBONATE,680NF,100VDC,20% -TOL,20% +TOL | IBS Electronics Inc | 100MPC684K18B vs 100MPC684M05C |
100MPC684K22A | CAP,MET POLYCARBONATE,680NF,100VDC,10% -TOL,10% +TOL | IBS Electronics Inc | 100MPC684K18B vs 100MPC684K22A |
100MPC684M24C | CAP,MET POLYCARBONATE,680NF,100VDC,20% -TOL,20% +TOL | IBS Electronics Inc | 100MPC684K18B vs 100MPC684M24C |
100MPC684M02A | CAP,MET POLYCARBONATE,680NF,100VDC,20% -TOL,20% +TOL | IBS Electronics Inc | 100MPC684K18B vs 100MPC684M02A |
100MPC684K01A | CAP,MET POLYCARBONATE,680NF,100VDC,10% -TOL,10% +TOL | IBS Electronics Inc | 100MPC684K18B vs 100MPC684K01A |