Part Details for 100F2S332K by Rubycon Corporation
Overview of 100F2S332K by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 100F2S332K
100F2S332K CAD Models
100F2S332K Part Data Attributes
|
100F2S332K
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
100F2S332K
Rubycon Corporation
CAPACITOR, FILM/FOIL, POLYESTER, 100V, 0.0033uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.0033 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Manufacturer Series | F2S | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for 100F2S332K
This table gives cross-reference parts and alternative options found for 100F2S332K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 100F2S332K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NEM332K100F2 | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.0033uF, Through Hole Mount, RADIAL LEADED | NIC Components Corp | 100F2S332K vs NEM332K100F2 |
6EB2ABB332KRG050BA | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 0.0033uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 100F2S332K vs 6EB2ABB332KRG050BA |
AMZ332K100BCK | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.0033uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 100F2S332K vs AMZ332K100BCK |
5TY2ARB332KAF | CAPACITOR, FILM/FOIL, POLYESTER, 100V, 0.0033uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 100F2S332K vs 5TY2ARB332KAF |
PEIM332K2A | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.0033uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | MERITEK Electronics Corporation | 100F2S332K vs PEIM332K2A |
AMZF0100K33200000050 | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.0033uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 100F2S332K vs AMZF0100K33200000050 |
AMZS0100K33200000200 | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.0033uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 100F2S332K vs AMZS0100K33200000200 |
6EB2ABB332KCS050AA | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 0.0033uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 100F2S332K vs 6EB2ABB332KCS050AA |
NEM332K100TR | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.0033uF, Through Hole Mount, RADIAL LEADED | NIC Components Corp | 100F2S332K vs NEM332K100TR |
AMZ332K100RB | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.0033uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 100F2S332K vs AMZ332K100RB |