Part Details for 100B300GAN1500 by American Technical Ceramics Corp
Overview of 100B300GAN1500 by American Technical Ceramics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 100B300GAN1500
100B300GAN1500 CAD Models
100B300GAN1500 Part Data Attributes
|
100B300GAN1500
American Technical Ceramics Corp
Buy Now
Datasheet
|
Compare Parts:
100B300GAN1500
American Technical Ceramics Corp
Ceramic Capacitor, Ceramic, 1500V, 2% +Tol, 2% -Tol, BG, 90ppm/Cel TC, 0.00003uF, 1411,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AMERICAN TECHNICAL CERAMICS CORP | |
Package Description | , 1411 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.00003 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.59 mm | |
Length | 3.43 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 1500 V | |
Reference Standard | MIL-PRF-55681 | |
Size Code | 1411 | |
Surface Mount | YES | |
Temperature Characteristics Code | BG | |
Temperature Coefficient | 90ppm/Cel ppm/°C | |
Terminal Shape | FLAT | |
Width | 2.79 mm |
Alternate Parts for 100B300GAN1500
This table gives cross-reference parts and alternative options found for 100B300GAN1500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 100B300GAN1500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATC100B300GAN1500T | Ceramic Capacitor, Ceramic, 1500V, 2% +Tol, 2% -Tol, BG, 90ppm/Cel TC, 0.00003uF, 1411, | American Technical Ceramics Corp | 100B300GAN1500 vs ATC100B300GAN1500T |
ATC100B300GAN1500XT | Ceramic Capacitor, Ceramic, 1500V, 2% +Tol, 2% -Tol, BG, 90ppm/Cel TC, 0.00003uF, 1411, | American Technical Ceramics Corp | 100B300GAN1500 vs ATC100B300GAN1500XT |
ATC100B300GAR1500X | Ceramic Capacitor, Ceramic, 1500V, 2% +Tol, 2% -Tol, BG, 90ppm/Cel TC, 0.00003uF, 1411, | American Technical Ceramics Corp | 100B300GAN1500 vs ATC100B300GAR1500X |
ATC100B300GBN1500T | Ceramic Capacitor, Ceramic, 1500V, 2% +Tol, 2% -Tol, BG, 90ppm/Cel TC, 0.00003uF, 1411, | American Technical Ceramics Corp | 100B300GAN1500 vs ATC100B300GBN1500T |
ATC100B300GAN1500TV | Ceramic Capacitor, Ceramic, 1500V, 2% +Tol, 2% -Tol, BG, 90ppm/Cel TC, 0.00003uF, 1411, | American Technical Ceramics Corp | 100B300GAN1500 vs ATC100B300GAN1500TV |
100B300GBN1500XT | Ceramic Capacitor, Ceramic, 1500V, 2% +Tol, 2% -Tol, BG, 90ppm/Cel TC, 0.00003uF, 1411, | American Technical Ceramics Corp | 100B300GAN1500 vs 100B300GBN1500XT |
ATC100B300GBN1500XI | Ceramic Capacitor, Ceramic, 1500V, 2% +Tol, 2% -Tol, BG, 90ppm/Cel TC, 0.00003uF, 1411, | American Technical Ceramics Corp | 100B300GAN1500 vs ATC100B300GBN1500XI |
100B300GBN1500X | Ceramic Capacitor, Ceramic, 1500V, 2% +Tol, 2% -Tol, BG, 90ppm/Cel TC, 0.00003uF, 1411, | American Technical Ceramics Corp | 100B300GAN1500 vs 100B300GBN1500X |
ATC100B300GBN1500X | Ceramic Capacitor, Ceramic, 1500V, 2% +Tol, 2% -Tol, BG, 90ppm/Cel TC, 0.00003uF, 1411, | American Technical Ceramics Corp | 100B300GAN1500 vs ATC100B300GBN1500X |
ATC100B300GBN1500XTV | Ceramic Capacitor, Ceramic, 1500V, 2% +Tol, 2% -Tol, BG, 90ppm/Cel TC, 0.00003uF, 1411, | American Technical Ceramics Corp | 100B300GAN1500 vs ATC100B300GBN1500XTV |