There are no models available for this part yet.
Overview of 100B240JW500XI by American Technical Ceramics Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for 100B240JW500XI by American Technical Ceramics Corp
Part Data Attributes for 100B240JW500XI by American Technical Ceramics Corp
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
AMERICAN TECHNICAL CERAMICS CORP
|
Package Description
|
, 1111
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
Capacitance
|
0.000024 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
2.59 mm
|
JESD-609 Code
|
e0
|
Length
|
2.79 mm
|
Multilayer
|
Yes
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Positive Tolerance
|
5%
|
Rated (DC) Voltage (URdc)
|
500 V
|
Reference Standard
|
MIL-PRF-55681
|
Size Code
|
1111
|
Temperature Characteristics Code
|
BG
|
Temperature Coefficient
|
90ppm/Cel ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
|
Width
|
2.79 mm
|
Alternate Parts for 100B240JW500XI
This table gives cross-reference parts and alternative options found for 100B240JW500XI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 100B240JW500XI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
100B240JWN500I | Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, BG, 90ppm/Cel TC, 0.000024uF, 1111, | American Technical Ceramics Corp | 100B240JW500XI vs 100B240JWN500I |
100B240JPN500XI | Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, BG, 90ppm/Cel TC, 0.000024uF, 1111, | American Technical Ceramics Corp | 100B240JW500XI vs 100B240JPN500XI |
100B240JWN500T | Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, BG, 90ppm/Cel TC, 0.000024uF, 1111, | American Technical Ceramics Corp | 100B240JW500XI vs 100B240JWN500T |
100B240JTN500 | Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, BG, 90ppm/Cel TC, 0.000024uF, 1111, | American Technical Ceramics Corp | 100B240JW500XI vs 100B240JTN500 |
100B240JTN500X | Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, BG, 90ppm/Cel TC, 0.000024uF, 1111, | American Technical Ceramics Corp | 100B240JW500XI vs 100B240JTN500X |
ATC100B240JW500I | Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, BG, 90ppm/Cel TC, 0.000024uF, 1111, | American Technical Ceramics Corp | 100B240JW500XI vs ATC100B240JW500I |
100B240JPN500X | Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, BG, 90ppm/Cel TC, 0.000024uF, 1111, | American Technical Ceramics Corp | 100B240JW500XI vs 100B240JPN500X |
ATC100B240JP500I | Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, BG, 90ppm/Cel TC, 0.000024uF, 1111, | American Technical Ceramics Corp | 100B240JW500XI vs ATC100B240JP500I |
100B240JT500XI | Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, BG, 90ppm/Cel TC, 0.000024uF, 1111, | American Technical Ceramics Corp | 100B240JW500XI vs 100B240JT500XI |
100B240JWN500X | Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, BG, 90ppm/Cel TC, 0.000024uF, 1111, | American Technical Ceramics Corp | 100B240JW500XI vs 100B240JWN500X |