10091777-10E-74BLF
Description: Board Connector, 64 Contact(s), Male, Straight, Press Fit Terminal, Locking, Gray Insulator

Overview of 10091777-10E-74BLF by Amphenol FCi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
10091777-E0E-20DLF Amphenol Communications Solutions XCede® High Speed Backplane Connectors, Left polarized header guide module with key.
10091777-E0E-10DLF Amphenol Communications Solutions XCede® High Speed Backplane Connectors, Left polarized header guide module with key.

CAD Models for 10091777-10E-74BLF by Amphenol FCi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 10091777-10E-74BLF by Amphenol FCi

10091777-10E-74BLF
Amphenol FCi
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
FCI
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Body Breadth
0.978 inch
Body Depth
0.528 inch
Body Length
0.705 inch
Connector Type
BOARD CONNECTOR
Contact Finish Termination
TIN OVER NICKEL
Contact Gender
MALE
Contact Material
COPPER ALLOY
Contact Pattern
STAGGERED
Contact Resistance
55 mΩ
Contact Style
BLADE PIN-SKT
Filter Feature
NO
Insertion Force-Max
.6394 N
Insulation Resistance
1000000000 Ω
Insulator Color
GRAY
Insulator Material
POLYETHYLENE
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
PCB Contact Pattern
STAGGERED
Polarization Key
POLARIZED HOUSING
Reference Standard
UL
Terminal Length
0.059 inch
Terminal Pitch
1.8542 mm
Termination Type
PRESS FIT
Total Number of Contacts
64
Withdrawl Force-Min
.14734 N
Want to compare parts?
  1. 10091777-10E-74BLF
    Amphenol FCi
    Board Connector, 64 Contact(s), Male, Straight, Press Fit Terminal, Locking, Gray Insulator
    VS

Alternate Parts for 10091777-10E-74BLF

This table gives cross-reference parts and alternative options found for 10091777-10E-74BLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10091777-10E-74BLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
10091777-U0E-24DLF Board Connector, 64 Contact(s), Male, Straight, Press Fit Terminal, Guide Pin, Gray Insulator Amphenol FCi 10091777-10E-74BLF vs 10091777-U0E-24DLF
10091777-C0E-44CLF Board Connector, 64 Contact(s), Male, Straight, Press Fit Terminal, Guide Pin, Gray Insulator Amphenol FCi 10091777-10E-74BLF vs 10091777-C0E-44CLF
10091777-E0E-24CLF Board Connector, 64 Contact(s), Male, Straight, Press Fit Terminal, Guide Pin, Gray Insulator Amphenol FCi 10091777-10E-74BLF vs 10091777-E0E-24CLF
10091777-S0E-14CLF Board Connector, 64 Contact(s), Male, Straight, Press Fit Terminal, Guide Pin, Gray Insulator, Amphenol Communications Solutions 10091777-10E-74BLF vs 10091777-S0E-14CLF
10091777-P0E-44CLF Board Connector, 64 Contact(s), Male, Straight, Press Fit Terminal, Guide Pin, Gray Insulator, Amphenol Communications Solutions 10091777-10E-74BLF vs 10091777-P0E-44CLF
10091777-R0E-24CLF Board Connector, 64 Contact(s), Male, Straight, Press Fit Terminal, Guide Pin, Gray Insulator, Amphenol Communications Solutions 10091777-10E-74BLF vs 10091777-R0E-24CLF
10091777-T0E-74ELF Board Connector, 64 Contact(s), Male, Straight, Press Fit Terminal, Guide Pin, Gray Insulator, Amphenol Communications Solutions 10091777-10E-74BLF vs 10091777-T0E-74ELF
10091777-U0E-64ELF Board Connector, 64 Contact(s), Male, Straight, Press Fit Terminal, Guide Pin, Gray Insulator, Amphenol Communications Solutions 10091777-10E-74BLF vs 10091777-U0E-64ELF
10091777-V0E-70BLF Board Connector, 64 Contact(s), Male, Straight, Press Fit Terminal, Guide Pin, Gray Insulator Amphenol FCi 10091777-10E-74BLF vs 10091777-V0E-70BLF
10091777-H0E-44DLF Board Connector, 64 Contact(s), Male, Straight, Press Fit Terminal, Guide Pin, Gray Insulator, Amphenol Communications Solutions 10091777-10E-74BLF vs 10091777-H0E-44DLF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 10091777-10E-74BLF by Amphenol FCi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 10091777-10E-74BLF by Amphenol FCi

Select Manufacturer
Which Manufacturer of 10091777-10E-74BLF would you like to use for your alert(s)?
  • Please alert me when 10091777-10E-74BLF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 10091777-10E-74BLF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 10091777-10E-74BLF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 10091777-10E-74BLF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 10091777-10E-74BLF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 10091777-10E-74BLF by Amphenol FCi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: